SSM10N954L 12 V Common Drain N-channel MOSFET for Battery Protection
Toshiba's 12 V low on-resistance common-drain MOSFETs help battery-driven devices
Toshiba’s SSM10N954L is a 12 V common-drain N-channel MOSFET designed for battery protection circuits used for Lithium-ion (Li-ion) battery packs for mobile devices and other equipment. Li-ion battery packs use highly robust protection-circuits to enhance safety. These batteries require reduced heat generation during charging/discharging, and as such, protection circuits with low power loss and high-density mounting are required. Toshiba offers thin MOSFETs with low on-resistance to meet these needs. Similar to the previously released SSM6N951L, this product uses an advanced micro process to further reduce its on-resistance, which helps it provide low power loss. An additional feature is low standby power consumption due to low leakage current from the gate (low gate-source leakage current), which helps batteries operate longer. SSM10N954L is housed in the package TCSPAC-153001 (1.49 mm x 2.98 mm, t: 0.11 mm (typ.)).
Resources
- Low on-resistance : RSS(on)=2.2 mΩ (typ.) at VGS=3.8 V
- Low gate-source leakage current : IGSS=±1 μA (max) at VGS=±8 V
- Small size surface mounting TCSPAC-153001 package: 1.49 mm × 2.98 mm, t: 0.11 mm (typ.)
- Common-drain structure that can be easily used in battery protection circuits
- Devices with a Li-ion battery pack
- Office and personal devices such as smartphones, tablets, power banks, and wearable devices, etc.
- Consumer electronics devices such as game consoles, electric toothbrushes, compact digital cameras, and digital single-lens reflex cameras, etc.
SSM10N954L 12 V Common Drain N-channel MOSFET for Battery Protection
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SSM10N954L,EFF | COMMON-DRAIN NCH MOSFET, 12V, 13 | 9825 - Immediate | $1.54 | View Details |