Small Package LDO Regulator ICs
Toshiba's TCR series is a small package CMOS LDO regulator ICs
Employing a newly developed CMOS process, Toshiba's products feature low-dropout and low-noise output. Output current is 200 mA and 300 mA, and 5 packages available from tiny and standard type. Output voltage is fixed type and wide-lineup from 1.0 to 5.0 V, totally over 120 items. These have various functions such as inrush current limiting, overcurrent protection, thermal shutdown, and automatic output discharges. They match to the demand which are needed especially for analog circuits and we prepare LDO regulators lineup from the general and standard purpose type to an ultra-small mobile applications.
- Ultra-small packages: Saves board space by the use of 0.8 to 0.8 mm tiny BGA and SDFN4 packages.
- Low-drop-out characteristics: Low p-ch on resistance by new generation CMOS process VIN-VOUT=210 mV(*) (typ.) at 2.5 V output, IOUT=300 mA, TCR3DM series.
- Low-noise output characteristics: The best for RF or analog power supplies.
- Excellent load transient response under high-speed: All of the new generation products have a fast-response circuit.
- Various package and output voltages lineup: 5 packages available from tiny and standard type. Output voltage is fixed type and wide lineup from 1.0 to 5.0 V, total over 120 items.
- Mobile phones
- Tablet PCs
- Portable audio players
- DSC
- DVC
- Other small mobile devices
TCR2DG Series - 200 mA High-Performance LDO
| Image | Manufacturer Part Number | Description | Voltage - Input (Max) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | TCR2DG12,LF | IC REG LINEAR 1.2V 200MA 4-WCSP | 5.5V | 0 - Immediate | $0.52 | View Details |
![]() | ![]() | TCR2DG28,LF | IC REG LINEAR 2.8V 200MA 4-WCSP | 5.5V | 0 - Immediate | $0.52 | View Details |
![]() | ![]() | TCR2DG30,LF | IC REG LINEAR 3V 200MA 4-WCSP | 5.5V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | TCR2DG33,LF | IC REG LINEAR 3.3V 200MA 4-WCSP | 5.5V | 9724 - Immediate | $0.22 | View Details |
TCR2EF Series - 200 mA Low-Noise LDO
| Image | Manufacturer Part Number | Description | Voltage - Input (Max) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | TCR2EF10,LM(CT | IC REG LINEAR 1V 200MA SMV | 5.5V | 1406 - Immediate | $0.09 | View Details |
![]() | ![]() | TCR2EF11,LM(CT | IC REG LINEAR 1.1V 200MA SMV | 5.5V | 0 - Immediate | $0.09 | View Details |
![]() | ![]() | TCR2EF12,LM(CT | IC REG LINEAR 1.2V 200MA SMV | 5.5V | 0 - Immediate | $0.09 | View Details |
![]() | ![]() | TCR2EF13,LM(CT | IC REG LINEAR 1.3V 200MA SMV | 5.5V | 0 - Immediate | $0.09 | View Details |
![]() | ![]() | TCR2EF15,LM(CT | IC REG LINEAR 1.5V 200MA SMV | 5.5V | 1960 - Immediate | $0.09 | View Details |
![]() | ![]() | TCR2EF18,LM(CT | IC REG LINEAR 1.8V 200MA SMV | 5.5V | 407 - Immediate | $0.09 | View Details |
![]() | ![]() | TCR2EF19,LM(CT | IC REG LINEAR 1.9V 200MA SMV | 5.5V | 462 - Immediate | $0.09 | View Details |
![]() | ![]() | TCR2EF25,LM(CT | IC REG LINEAR 2.5V 200MA SMV | 5.5V | 2764 - Immediate | $0.09 | View Details |
![]() | ![]() | TCR2EF27,LM(CT | IC REG LINEAR 2.7V 200MA SMV | 5.5V | 2861 - Immediate | $0.09 | View Details |
![]() | ![]() | TCR2EF28,LM(CT | IC REG LINEAR 2.8V 200MA SMV | 5.5V | 0 - Immediate | $0.09 | View Details |
![]() | ![]() | TCR2EF30,LM(CT | IC REG LINEAR 3V 200MA SMV | 5.5V | 83 - Immediate | $0.10 | View Details |
![]() | ![]() | TCR2EF33,LM(CT | IC REG LINEAR 3.3V 200MA SMV | 5.5V | 65975 - Immediate | $0.09 | View Details |
![]() | ![]() | TCR2EF40,LM(CT | IC REG LINEAR 4V 200MA SMV | 5.5V | 595 - Immediate | $0.09 | View Details |
![]() | ![]() | TCR2EF41,LM(CT | IC REG LINEAR 4.1V 200MA SMV | 5.5V | 5215 - Immediate | $0.09 | View Details |
TCR3DM Series - 300 mA Low Noise LDO
| Image | Manufacturer Part Number | Description | Voltage - Input (Max) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | TCR3DM18,LF | IC REG LINEAR 1.8V 300MA 4-DFN | 5.5V | 9912 - Immediate | $0.16 | View Details |