XC8102 Series Load Switch
1.2 mm x 1. mm 400 mA load switch with low on-resistance from Torex
Torex's XC8102 series is a low ON resistance load switch IC with ON/OFF control and output current protection that integrates a P-channel MOSFET. By connecting the XC8102 to the output pin of a step-down DC/DC converter, the CE pin controls ON/OFF for each distribution switch to deliver power per requirements and maximize total power efficiency. As a result, the XC8102 helps to extend battery life and product operation time. This series contains a current limit and protection circuit so these are not required externally unlike discrete circuit solutions where MOSFETs and resistors are used.
| Features | Applications | |
|
|
XC9102 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | XC8102AA01MR-G | IC PWR SWITCH P-CHAN 1:1 SOT25 | 9633 - Immediate | $0.44 | View Details |