MAGIGOO® Pro HT 50 ml/1.69 fl oz
Thought3D’s Pro HT build plate adhesives are all a user needs for strong adhesion of 3D prints of high-temperature filaments
Thought3D’s MAGIGOO Pro HT 50 ml/1.69 fl oz adhesive is designed for professional use to work at high printing temperatures. The part should be relatively easy to remove once it cools, and the glue residue should also be easy to clean.
High-temperature materials such as polyether ether ketone (PEEK) are advanced engineering thermoplastics offering improved mechanical and chemical stability at elevated temperatures compared to regular thermoplastics. Other materials include polyether ketone ketone (PEKK), polyetherimide (PEI; brand name Ultem®), polyphenylsulfone (PPSU), and their carbon/glass fiber reinforced counterparts. Due to their high temperature and other exceptional properties, these materials are highly sought after in high-temperature and high-performance engineering applications such as in the automotive and aerospace industries and in chemical, petrochemical, medical, and research applications.
High-temperature filaments prove to be challenging materials for FDM printing due to their higher tendency to warp. These materials are generally printed at elevated temperatures owing to their high-temperature properties. MAGIGOO HT is a specialized solution for FDM printing of PEEK filaments which was developed to work at elevated printing temperatures.
MAGIGOO HT has been designed and tested to work with build plate temperature of +150°C or lower; simply shake the bottle, apply the Flex, print, allow to cool and remove, and clean.
MAGIGOO HT was designed for glass surfaces but also works on high-temperature Garolite and other build surfaces. Using this product with filaments other than PEEK filaments might cause over adhesion and damage the build surface. Follow the instructions found in the technical data sheet for the best results. For larger prints, a 20 mm brim is recommended.
- For professional use to work at high printing temperatures
- Specialized solution for FDM printing of PEEK filaments
- Designed and tested to work with a build plate temperature of +150°C or lower
- High-temperature and high-performance engineering applications
- Chemical, petrochemical, medical, and research applications
- Automotive and aerospace industries
- High-temperature Garolite and other build-surfaces
MAGIGOO® Pro HT 50 ml/1.69 fl oz
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MHT2019 | MAGIGOO PRO HT - 50ML | 167 - Immediate | $38.14 | View Details |