D1CPC0306 4-Terminal Current Sensing Power Resistors
Thin Film Technology’s ultra-low resistance, metal-foil type resistor is ideal for a variety of applications including heads-up displays and infotainment systems
Thin Film Technology's D1CPC0306 series utilizes a 4-terminal land pattern, giving it the ability to make more accurate measurements than the simpler and more traditional 2-terminal current sensing resistors by minimizing the effects of lead resistance. Another key advantage of the D1CPC series is the availability of ultra-low resistance values, which range from 1 mΩ to 50 mΩ. This range is particularly valuable in applications where minimizing power loss due to resistance is critical. Along with its 4-terminal Kelvin sensing structure, its low resistance also allows for precise current sensing. This makes these resistors ideal for applications where accurate current measurement is required. Applications for this series include, but are not limited to consumer electronics, servers, IoT devices, telecommunication devices, lighting systems, heads-up displays, and infotainment systems.
- 0306 English case size
- Ultra-low resistance range: 1 mΩ to 50 mΩ
- TCR down to ±50 ppm/°C
- Consumer electronics
- Lighting systems
- Heads-up displays and infotainment systems
- Industrial electronics
- Servers and IoT
- Telecommunications
D1CPC0306 4-Terminal Current Sensing Power Resistors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | D1CPC0306QR010FF-T50 | RES 0.01 OHM 1% 1/3W 0306 | 12969 - Immediate | $0.26 | View Details |
![]() | ![]() | D1CPC0306RR003FF-T50 | RES 0.003 OHM 1% 1/3W 0306 | 9862 - Immediate | $0.34 | View Details |
![]() | ![]() | D1CPC0306RR002FF-T50 | RES 0.002 OHM 1% 1/3W 0306 | 14376 - Immediate | $0.37 | View Details |
![]() | ![]() | D1CPC0306RR004FF-T50 | RES 0.004 OHM 1% 1/3W 0306 | 14774 - Immediate | $0.34 | View Details |
![]() | ![]() | D1CPC0306QR005FF-T50 | RES 0.005 OHM 1% 1/3W 0306 | 12178 - Immediate | $0.34 | View Details |
![]() | ![]() | D1CPC0306QR020FF-T50 | RES 0.02 OHM 1% 1/3W 0306 | 695 - Immediate | $0.41 | View Details |
![]() | ![]() | D1CPC0306QR050FF-T50 | RES 0.05 OHM 1% 1/3W 0306 | 3936 - Immediate | $0.45 | View Details |
![]() | ![]() | D1CPC0306RR001FF-T50 | RES 0.001 OHM 1% 1/3W 0306 | 12440 - Immediate | $0.47 | View Details |