InertiaCube4™ 3-DOF MEMS Inertial Measurement Unit

Thales Visionix's InertiaCube4 utilizes advanced Kalman filtering algorithms to produce a sourceless orientation tracking sensor

Image of Thales Visionix's InertiaCube4™ 3-DOF MEMS Inertial Measurement UnitThales Visionix's 4th generation InertiaCube4 is the industry’s leading 3-DOF MEMS-based inertial technology, utilizing advanced Kalman filtering algorithms to produce a full 360° sourceless orientation tracking sensor. The sensor’s portable package with high-end performance and accuracy is ideal for a range of applications, including simulation and training, virtual and augmented reality, motion capture, and human movement analysis.

Features
  • Degrees of freedom: 3 (yaw, pitch, and roll)
  • RMS accuracy: -1° in yaw, 0.25° in pitch, and roll at 25°C
  • Max angular rate: 2000° per second
  • Min angular rate: 0° per second
  • Full 360° angular range
  • USB or RS-232 serial interface
  • Size: 1.44 in. x 1.09 in. x 0.55 in. (36.6 mm x 27.7 mm x 13.8 mm)
  • Power requirements: 6 VDC, 40 mA
  • Operating temperature range: 0°C to +50°C
Applications
  • Training and simulation
  • Physical therapy
  • Biomechanics analysis
  • Robotics
  • Entertainment
  • Augmented reality

InertiaCube4™ 3-DOF MEMS Inertial Measurement Unit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
INERTIACUBE4 SENSOR 3-DOFISC-IC400-0USBINERTIACUBE4 SENSOR 3-DOF0 - Immediate$444.60View Details
INERTIACUBE4 SENSOR 3-DOFISC-IC400-000UINERTIACUBE4 SENSOR 3-DOF0 - Immediate$481.65View Details
INERTIACUBE4 SENSOR 3-DOFISC-IC400-000EINERTIACUBE4 SENSOR 3-DOF0 - Immediate$481.65View Details
INERTIACUBE4 SENSOR 3-DOFISC-IC400-000KINERTIACUBE4 SENSOR 3-DOF0 - Immediate$481.65View Details
Published: 2017-12-11