TXS0102 Bidirectional Voltage-Level Translator
Texas Instruments' 2-bit bidirectional voltage-level translator for open-drain applications
Texas Instruments' two-bit non-inverting translator is a bidirectional voltage-level translator and can be used to establish digital switching compatibility between mixed-voltage systems. It uses two separate configurable power-supply rails, with the A ports supporting operating voltages from 1.65 V to 3.6 V while it tracks the VCCA supply, and the B ports supporting operating voltages from 2.3 V to 5.5 V while it tracks the VCCB supply.
- No direction-control signal needed
- Max data rates
- 24 Mbps (push pull)
- 2 Mbps (open drain)
- Available in the Texas Instruments NanoFree™ package
- 1.65 V to 3.6 V on A port and 2.3 V to 5.5 V on
- B port (VCCA ≤ VCCB)
- Typical Level-Shifter Applications
- I2C/SMBus
- UART
- GPIO
TXS0102
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | TXS0102DCUR | IC XLTR VL BIDIR 8-VSSOP | 73482 - Immediate | $0.47 | View Details |
![]() | ![]() | TXS0102YZPR | IC XLTR VL BIDIR 8-DSBGA | 666 - Immediate | $0.67 | View Details |
![]() | ![]() | TXS0102DCTR | IC XLTR VL BIDIR SM8 | 0 - Immediate | $0.47 | View Details |
![]() | ![]() | TXS0102DQER | IC XLTR VL BIDIR 8-X2SON | 4242 - Immediate | $0.68 | View Details |
![]() | ![]() | TXS0102DQMR | IC XLTR VL BIDIR 8-X2SON | 5554 - Immediate | $0.68 | View Details |