TUSB320 USB Type-C Channel Logic and Port Control

Enables USB Type-C ports with the configuration channel (CC) logic needed for Type-C ecosystems from Texas Instruments

Image of TI's TUSB320 USB Type-C Channel LogicTexas Instruments' TUSB320 device enables USB Type-C ports with the configuration channel (CC) logic needed for Type-C ecosystems. The TUSB320 device uses the CC pins to determine port attach and detach, cable orientation, role detection, and port control for Type-C current mode. The TUSB320 device can be configured as a downstream facing port (DFP), upstream facing port (UFP), or a dual role port (DRP) making it ideal for any application.

The TUSB320 device alternates configuration as a DFP or UFP according to the Type-C Specifications. The CC logic block monitors the CC1 and CC2 pins for pullup or pulldown resistances to determine when a USB port has been attached, the orientation of the cable, and the role detected. The CC logic detects the Type-C current mode as default, medium, or high depending on the role detected. VBUS detection is implemented to determine a successful attach in UFP and DRP modes.

The device operates over a wide supply range and has low-power consumption. The TUSB320 is available in industrial and commercial temperature ranges. The TUSB320 is also available in two versions of enable: active low enable called TUSB320LI and active high enable called TUSB320HI.

TUSB320 USB Type-C Channel Logic and Port Control

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC INTERFACE SPECIALIZED 12X2QFNTUSB320IRWBRIC INTERFACE SPECIALIZED 12X2QFN11585 - Immediate$1.39View Details
USB TYPE-C CC LOGIC AND PORT CONTUSB320LIRWBRUSB TYPE-C CC LOGIC AND PORT CON1434 - Immediate$1.33View Details
USB TYPE-C CC LOGIC AND PORT CONTUSB320HIRWBRUSB TYPE-C CC LOGIC AND PORT CON3370 - Immediate$1.37View Details

Eval Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
EVAL BOARD FOR TUSB320TUSB320EVMEVAL BOARD FOR TUSB3202 - Immediate$88.85View Details
Published: 2015-09-28