TPS7A84 LDO Voltage Regulator
Texas Instruments offers its TPS7A84 high-current (3 A), high-accuracy (1%), low-noise (4.4 μVRMS), LDO voltage regulator
Texas Instruments' TPS7A84 is a low-noise (4.4 µVRMS), low-dropout linear regulator (LDO) capable of sourcing 3 A with only 180 mV of maximum dropout. The device output voltage is pin-programmable from 0.8 V to 3.95 V and adjustable from 0.8 V to 5.0 V using an external resistor divider.
The combination of low-noise (4.4 µVRMS), high-PSRR, and high-output current capability makes the TPS7A84 ideal to power noise-sensitive components, such as those found in high-speed communications, video, medical, or test and measurement applications. The high performance of the TPS7A84 limits power-supply-generated phase noise and clock jitter, making this device ideal for powering high-performance serializer and deserializer (SerDes), analog-to-digital converters (ADCs), digital-to-analog converters (DACs), and RF components. Specifically, RF amplifiers benefit from the high-performance and 5 V output capability of the device.
For digital loads [such as application-specific integrated circuits (ASICs), field-programmable gate arrays (FPGAs), and digital signal processors (DSPs)] requiring low-input voltage, low-output (LILO) voltage operation, the exceptional accuracy (0.75% over load and temperature), remote sensing, excellent transient performance, and soft-start capabilities of the TPS7A84 ensure optimal system performance.
The versatility of the TPS7A84 makes the device a component of choice for many demanding applications.
| Features | ||
|
|
TPS7A84 LDO Voltage Regulator
| Image | Manufacturer Part Number | Description | Number of Regulators | Voltage - Input (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS7A8400RGRT | IC REG LINEAR POS ADJ 3A 20-VQFN | 1 | 6.5V | 1071 - Immediate | $4.60 | View Details |