TPS6209x Step-Down Converter
High-frequency, high efficiency synchronous step down converter optimized for small solution size
Texas Instruments' TPS6209x device family is a high-frequency, high efficiency synchronous step down converter optimized for small solution size, suitable for battery powered applications. To maximize efficiency, the converter operates in PWM mode with a nominal switching frequency of 2.8 MHz/1.4 MHz and automatically enters Power Save Mode operation at light load currents. When used in distributed power supplies and point of load regulation, the device allows voltage tracking to other voltage rails and tolerates output capacitors ranging from 10 µF up to 150 µF and beyond. Using the DCS™ Control topology the device achieves excellent load transient performance and accurate output voltage regulation.
- DCS-Control™ architecture
- Supports output capacitance from 10 µF to 150 µF
- Selectable switching frequency, 2.8/1.4 MHz
- Output capacitor discharge
- 100% duty cycle for lowest dropout
- System power rail voltage conversion
- Processor supply in Notebook, netbook computers
- Solid state drive/hard disk drive
- Battery powered portable devices
TPS6209x Step-Down Converter
| Image | Manufacturer Part Number | Description | Topology | Output Type | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS62090RGTT | IC REG BUCK ADJ 3A 16VQFN | Buck | Adjustable | 1259 - Immediate | $2.19 | View Details |
![]() | ![]() | TPS62091RGTT | IC REG BUCK 3.3V 3A 16VQFN | Buck | Fixed | 1078 - Immediate | $2.19 | View Details |
![]() | ![]() | TPS62092RGTT | IC REG BUCK 2.5V 3A 16VQFN | Buck | Fixed | 1397 - Immediate | $2.19 | View Details |
![]() | ![]() | TPS62093RGTT | IC REG BUCK 1.8V 3A 16VQFN | Buck | Fixed | 4392 - Immediate 3118 - Marketplace | $2.19 | View Details |
Evaluation Module
| Image | Manufacturer Part Number | Description | Power - Output | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS62090EVM-063 | EVAL BOARD FOR TPS62090 | - | 2 - Immediate | $45.39 | View Details |