TPS6104x Switch Boost Converters

Texas Instruments offers its TPS6104x 28 V, 250 mA switch boost converter in SOT-23 for LCD and white LED applications

Image of Texas Instruments' TPS6104x Switch Boost ConvertersTexas Instruments' TPS6104x is a high-frequency boost converter dedicated for small to medium LCD bias supply and white LED backlight supplies. The device is ideal for generating output voltages up to 28 V from a dual-cell NiMH/NiCd or a single-cell Li-Ion battery. The part can also be used to generate standard 3.3 V or 5 V to 12 V power conversions.

The TPS6104x operates with a switching frequency up to 1 MHz. This frequency allows the use of small external components using ceramic as well as tantalum output capacitors. Together with the thin WSON package, the TPS6104x gives a very small overall solution size. The TPS61040 device has an internal 400 mA switch current limit, while the TPS61041 device has a 250 mA switch current limit, offering lower output voltage ripple and allows the use of a smaller form factor inductor for lower power applications. The low quiescent current (typically 28 µA) together with an optimized control scheme allows device operation at very high efficiencies over the entire load current range.

Features
  • 1.8 V to 6 V input voltage range
  • Adjustable output voltage range up to 28 V
  • 400 mA (TPS61040) and 250 mA (TPS61041) internal switch current
  • Up to 1 MHz switching frequency
  • 28 µA typical no-load quiescent current
  • 1 µA typical shutdown current
  • Internal soft start
  • Available in SOT23-5, TSOT23-5, and 2 mm x 2 mm x 0.8 mm WSON packages
Applications
  • LCD bias supply
  • White LED supply for LCD backlights
  • Digital still camera
  • PDAs, organizers, and handheld PCs
  • Cellular phones
  • Internet audio players
  • Standard 3.3 V or 5 V to 12 V conversion

TPS6104x Switch Boost Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC LED DRVR RGLTR PWM SOT23-5TPS61040DBVRIC LED DRVR RGLTR PWM SOT23-54545 - Immediate$0.93View Details
IC LED DRVR RGLTR PWM 60MA 8SONTPS61043DRBRIC LED DRVR RGLTR PWM 60MA 8SON5046 - Immediate
3500 - Marketplace
$1.07View Details
IC LED DRVR RGLTR PWM SOT23-5TPS61041DBVRIC LED DRVR RGLTR PWM SOT23-54173 - Immediate$0.94View Details
IC LED DRV RGLTR PWM 215MA 6WSONTPS61041DRVRIC LED DRV RGLTR PWM 215MA 6WSON12581 - Immediate$0.88View Details
IC LED DRVR RGLTR PWM 60MA 8SONTPS61042DRBRIC LED DRVR RGLTR PWM 60MA 8SON1234 - Immediate$1.07View Details
IC LED DRVR RGLTR 400MA SOT23-5TPS61040QDBVRQ1IC LED DRVR RGLTR 400MA SOT23-51400 - Immediate$1.97View Details
IC REG BOOST ADJ 1.2A 6DSBGATPS61046YFFRIC REG BOOST ADJ 1.2A 6DSBGA25784 - Immediate$0.92View Details
IC LED DRV RGLTR PWM 350MA 6WSONTPS61040DRVRIC LED DRV RGLTR PWM 350MA 6WSON8217 - Immediate$0.93View Details
IC LED DRVR RGLTR PWM 60MA 8SONTPS61043DRBTIC LED DRVR RGLTR PWM 60MA 8SON344 - Immediate
320 - Marketplace
$1.26View Details
IC REG BOOST ADJ 1.2A 6DSBGATPS61046YFFTIC REG BOOST ADJ 1.2A 6DSBGA2045 - Immediate$0.96View Details
IC LED DRVR RGLTR PWM 60MA 8SONTPS61042DRBTIC LED DRVR RGLTR PWM 60MA 8SON2779 - Immediate
2223 - Marketplace
$1.26View Details
IC LED DRV RGLTR PWM 215MA 6WSONTPS61041DRVTIC LED DRV RGLTR PWM 215MA 6WSON5855 - Immediate$1.65View Details
IC LED DRV RGLTR PWM SOT23-THINTPS61040DDCTIC LED DRV RGLTR PWM SOT23-THIN600 - Immediate
1102 - Marketplace
$1.65View Details
IC LED DRVR RGLTR 250MA SOT23-5TPS61041QDBVRQ1IC LED DRVR RGLTR 250MA SOT23-54576 - Immediate$1.84View Details
IC REG BOOST ADJ 300MA 8SONTPS61045DRBRIC REG BOOST ADJ 300MA 8SON0 - Immediate
125210 - Marketplace
$1.31View Details
IC REG BOOST ADJ 300MA 8SONTPS61045DRBTIC REG BOOST ADJ 300MA 8SON5442 - Immediate
356 - Marketplace
$1.54View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR TPS61046TPS61046EVM-682EVAL BOARD FOR TPS610463 - Immediate$43.98View Details
EVAL BOARD FOR TPS61040TPS61040EVM-001EVAL BOARD FOR TPS610402 - Immediate$43.98View Details
EVAL BOARD FOR TPS61045TPS61045EVM-231EVAL BOARD FOR TPS610451 - Immediate$43.98View Details
EVAL BOARD FOR TPS61042TPS61042EVM-226EVAL BOARD FOR TPS610421 - Immediate$43.98View Details
EVAL BOARD FOR TPS61040TPS61040EVM-002EVAL BOARD FOR TPS610401 - Immediate$43.98View Details
Published: 2017-04-24