TPS51200 Sink/Source DDR Termination Regulators

TI offers the TPS51200 3 A sink/source DDR termination regulators with VTTREF buffered reference for DDR2, DDR3, DDR3L, and DDR4

Image of Texas Instruments' TPS51200 Sink/Source DDR Termination RegulatorsTexas Instruments' TPS51200 device is a sink and source, double data rate (DDR) termination regulator specifically designed for low input voltage, low-cost, low-noise systems where space is a key consideration. The TPS51200 maintains a fast transient response and requires a minimum output capacitance of only 20 μF.

The TPS51200 supports a remote sensing function and all power requirements for DDR, DDR2, DDR3, DDR3L, low-power DDR3, and DDR4 VTT bus termination.

In addition, the TPS51200 provides an open-drain PGOOD signal to monitor the output regulation and an EN signal that can be used to discharge VTT during S3 (suspend to RAM) for DDR applications. 

The TPS51200 is available in the thermally efficient 10-pin VSON thermal pad package, and is rated both green and Pb-free. It is specified from -40°C to +85°C.

Features
  • Input voltage: supports 2.5 V rail and 3.3 V rail
  • VLDOIN voltage range: 1.1 V to 3.5 V
  • Sink and source termination regulator includes droop compensation
  • Requires minimum output capacitance of 20 μF (typically 3 x 10 μF MLCCs) for memory termination applications (DDR)
  • PGOOD to monitor output regulation
  • EN input
  • REFIN input allows for flexible input tracking either directly or through resistor divider
  • Remote sensing (VOSNS)
  • ±10 mA buffered reference (REFOUT)
  • Built-in soft start, UVLO, and OCL
  • Thermal shutdown
  • Supports DDR, DDR2, DDR3, DDR3L, low-power DDR3, and DDR4 VTT applications
  • 10-pin VSON package with thermal pad
Applications
  • Memory termination regulator for DDR, DDR2, DDR3, DDR3L, low-power DDR3 and DDR4
  • Notebooks, desktops, and servers
  • Telecom and Datacom
  • Base stations
  • LCD TVs and PDP TVs
  • Copiers and printers
  • Set-top boxes

TPS51200 Sink/Source DDR Termination Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG CONV DDR 1OUT 10VSONTPS51200DRCTIC REG CONV DDR 1OUT 10VSON0 - Immediate$0.78View Details
IC REG CONV DDR 1OUT 10VSONTPS51200QDRCRQ1IC REG CONV DDR 1OUT 10VSON4245 - Immediate$1.31View Details
IC REG CONV DDR 1OUT 10VSONTPS51200DRCRIC REG CONV DDR 1OUT 10VSON3112 - Immediate$0.67View Details
IC REG CONV DDR 1OUT 10VSONTPS51200DRCTG4IC REG CONV DDR 1OUT 10VSON0 - Immediate$0.78View Details
IC REG CONV DDR 1OUT 10VSONTPS51200DRCRG4IC REG CONV DDR 1OUT 10VSON2555 - Immediate$0.67View Details
IC REG CONV DDR 1OUT 10VSONTPS51200MDRCTEPIC REG CONV DDR 1OUT 10VSON1096 - Immediate$10.13View Details

Evaluation Module

ImageManufacturer Part NumberDescriptionOutputs and TypePower - OutputCurrent - OutputAvailable QuantityPriceView Details
EVAL BOARD FOR TPS51200TPS51200EVMEVAL BOARD FOR TPS512002 Non-Isolated Outputs-2A, 10mA3 - Immediate$43.98View Details
Published: 2017-05-23