TPS23730 IEEE 802.3bt Type 3 Class 1-6 PoE 2 PD

Texas Instruments' powered device (PD) features a high-efficiency DC/DC controller

Image of Texas Instruments' TPS23730 IEEE 802.3bt Type-3 Class 1-6 PoE 2 PDTexas Instruments' TPS23730 device combines a Power-over-Ethernet (PoE) PD interface and a current-mode DC/DC controller optimized for flyback and active clamp forward (ACF) switching regulator designs. In the case of flyback configuration, the use of primary-side regulation (PSR) is supported.

The PoE interface supports the IEEE 802.3bt standard for applications needing up to 51 W or less at PD input. Programmable spread spectrum frequency dithering (SSFD) is provided to minimize the size and cost of the EMI filter. Advanced startup with adjustable soft-start helps to use minimal bias capacitor while simplifying converter startup and hiccup design and ensuring that IEEE 802.3bt startup requirements are met. The soft-stop feature minimizes stress on switching power FETs allowing FET BOM cost reduction. The PSR feature of the DC/DC controller uses feedback from an auxiliary winding for control of the output voltage, eliminating the need for external shunt regulators and optocouplers. It is optimized for continuous conduction mode (CCM) and can work with secondary-side synchronous rectification, resulting in optimum efficiency, regulation accuracy, and step load response over multiple outputs. The DC/DC controller features slope compensation and blanking. The typical switching frequency is 250 kHz. The automatic MPS enables applications with low-power modes or multiple power feeds. It automatically adjusts its pulsed current amplitude and duration according to PSE type and system conditions to maintain power while minimizing consumption.

Features
  • Complete IEEE 802.3bt Type 3 (Class 1-6) PoE PD solution:
    • EA Gen 2 logo-ready (PoE 2 PD controller)
    • Robust 100 V, 0.3 Ω (typ.) Hotswap MOSFET
    • Supports power levels for up to 60 W operation
    • Allocated power indicator outputs (parallel or serial encoding selectable)
  • Automatic maintain power signature (MPS):
    • Auto-adjust to PSE type and load current with auto-stretch
  • Primary adapter priority input
  • Junction temperature range: -40°C to +125°C
  • Integrated PWM controller for flyback or active clamp forward configuration:
    • Flyback control with primary-side regulation:
      • Supports CCM operation
      • ±1.5% (typ. 5 V output) load regulation (0% to 100% load range) with Sync FET
    • Supports secondary-side regulation
    • Soft-start control with advanced startup and hiccup mode overload protection
    • Soft-stop shutdown
    • Adjustable frequency with synchronization
    • Programmable frequency dithering for EMI
Applications
  • Video and VoIP telephones
  • Access points
  • Pass-through systems
  • Security cameras
  • Redundant power feeds or power-sharing

TPS23730 IEEE 802.3bt Type 3 Class 1-6 PoE 2 PD

ImageManufacturer Part NumberDescriptionPower - MaxInternal Switch(s)Auxiliary SenseAvailable QuantityPriceView Details
IEEE 802.3BT TYPE-3 CLASS 1-6 POTPS23730RMTRIEEE 802.3BT TYPE-3 CLASS 1-6 PO60 WYesYes5098 - Immediate$3.36View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionEmbeddedUtilized IC / PartPrimary AttributesAvailable QuantityPriceView Details
EVAL BOARD FOR TPS23730TPS23730EVM-093EVAL BOARD FOR TPS23730NoTPS23730-10 - Immediate$162.09View Details
Published: 2020-12-28