TMP127-Q1 Automotive SPI Temperature Sensor

Texas Instruments' digital output sensor can operate in a standard read/write or read-only configuration to fit the system requirements

Image of Texas Instruments' TMP127-Q1 Automotive SPI Temperature SensorTexas Instruments' TMP127-Q1 is a high-accuracy ±0.8°C digital temperature sensor that supports an ambient temperature range of -55°C to +175°C. The TMP127-Q1 features a 14-bit signed temperature resolution (±0.03125°C per LSB) while operating over a supply range of 1.62 V to 5.5 V. The device has excellent PSR that can maintain accuracy over the supply range. The fast conversion rate, low supply current, simple SPI-compatible interface, and enhanced operating temperature range make the device ideal for a wide range of applications.

The TMP127-Q1 SPI interface features a simplified no-register map protocol with a read-only 3-wire configuration and an optional read/write 4-wire configuration. The TMP127-Q1 is a drop-in, software-compatible replacement to the LM71 and is available in a small 2.90 mm x 1.60 mm SOT-23 package for close placement to heat sources and quick response times.

Features
  • AEC-Q100 qualified for automotive applications:
    • Ambient operating temperature range Grade 0: -55°C to +175°C
    • HBM Classification Level 2
    • CDM Classification Level C2b
  • FIT rate, FMD, and Pin FMA documentation available to aid in functional safety system designs
  • High accuracy:
    • ±0.8°C (max.) from -55°C to +150°C
    • ±1°C (max.) from +150°C to +175°C
  • Supply range: 1.62 V to 5.5 V
  • Automated continuous conversion mode
  • Shutdown mode
  • Low power consumption:
    • Standby current: 0.5 µA (typ.)
    • Shutdown current: 0.35 µA (typ.)
  • Factory-calibrated
  • 3-wire SPI interface
Applications
  • Transmission control units
  • Onboard chargers (OBC)
  • Brake systems
  • Field transmitters
  • Building and factory automation
  • Avionics
  • Ultrasonic level sensing
  • Vehicle control units (VCU)
  • Powertrain exhaust sensors
  • Electric power steering (EPS)

TMP127-Q1 Automotive SPI Temperature Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AUTOMOTIVE 0.8C SPI TEMPERATURETMP127EDBVRQ1AUTOMOTIVE 0.8C SPI TEMPERATURE10043 - Immediate$1.12View Details
Updated: 2022-06-15
Published: 2022-05-17