TMP112 Digital Temperature Sensors
Texas Instruments' TMP112 are high-accuracy, low-power, digital temperature sensors with SMBus™ and two-wire serial interface in SOT563
Texas Instruments' TMP112 family of devices are digital temperature sensors designed for high-accuracy, low-power, NTC/PTC thermistor replacements where high accuracy is required. The TMP112A and TMP112B offer 0.5°C accuracy and are optimized to provide the best PSR performance for 3.3 V and 1.8 V operation, respectively, while TMP112N offers 1°C accuracy. These temperature sensors are highly linear and do not require complex calculations or lookup tables to derive the temperature. The on-chip 12-bit ADC offers resolutions down to 0.0625°C.
The 1.6 mm x 1.6 mm SOT563 package is 68% smaller footprint than a SOT23 package. The TMP112 family features SMBus, two-wire, and I2C interface compatibility, and allows up to four devices on one bus. The device also features an SMBus alert function. The device is specified to operate over supply voltages from 1.4 to 3.6 V with the maximum quiescent current of 10 µA over the full operating range.
The TMP112 family is designed for extended temperature measurement in communication, computer, consumer, environmental, industrial, and instrumentation applications. The device is specified for operation over a temperature range of -40°C to +125°C.
The TMP112 family production units are 100% tested against sensors that are NIST-traceable and are verified with equipment that is NIST-traceable through ISO/IEC 17025 accredited calibrations.
| Features | ||
|
|
|
| Applications | ||
|
|
TMP112 Digital Temperature Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMP112AIDRLT | SENSOR DIGITAL -40C-125C SOT563 | 0 - Immediate | $2.24 | View Details |
![]() | ![]() | TMP112AIDRLR | SENSOR DIGITAL -40C-125C 6SOT | 0 - Immediate | $0.81 | View Details |
![]() | ![]() | TMP112AQDRLRQ1 | SENSOR DIGITAL -40C-125C 6SOT | 0 - Immediate | $1.09 | View Details |
![]() | ![]() | TMP112NAIDRLT | SENSOR DIGITAL -40C-125C SOT563 | 0 - Immediate | $1.91 | View Details |
![]() | ![]() | TMP112BIDRLT | SENSOR DIGITAL -40C-125C SOT563 | 1765 - Immediate | $2.36 | View Details |
![]() | ![]() | TMP112NAIDRLR | SENSOR DIGITAL -40C-125C SOT563 | 5725 - Immediate | $0.46 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Sensing Range | Interface | Sensitivity | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TMP112EVM | EVAL BOARD FOR TMP112 | -40°C ~ 125°C | I2C | ±1°C | 7 - Immediate | $133.72 | View Details |