TMDS181x HDMI Retimers
Texas Instruments offers its TMDS181x, 6 Gbps, DVI or HDMI retimers in a 7 mm x 7 mm x 0.5 mm, 48-VQFN package
Texas Instruments' TMDS181x is a digital video interface (DVI) or high-definition multimedia interface (HDMI) retimer. The TMDS181x supports four TMDS channels, an audio return channel (SPDIF_IN/ARC_OUT), and digital-display control (DDC) interfaces. The TMDS181x supports signaling rates up to 6 Gbps to allow for the highest resolutions of 4k2k60p 24-bits per pixel and up to WUXGA 16-bit color depth or 1080p with higher refresh rates. The TMDS181x can be configured to support the HDMI2.0a standard. The TMDS181x automatically configures itself as a redriver a ta low data rate (< 1.0 Gbps) or as a retimer above this data rate. Redriver mode supports HDMI1.4b with data rates up to 3.4 Gbps.
The TMDS181x supports dual power supply rails of 1.2 V on VDD and 3.3 V on VCC for power reduction. Several methods of power management are implemented to reduce overall power consumption. The TMDS181x supports fixed receive EQ gain or adaptive receive EQ control by I2C or pin strap to compensate for different lengths of input cable or board traces.
| Features | ||
|
|
TMDS181x HDMI Retimers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMDS181RGZR | IC INTERFACE SPECIALIZED 48VQFN | 7931 - Immediate | $4.87 | View Details |
![]() | ![]() | TMDS181IRGZT | IC INTERFACE SPECIALIZED 48VQFN | 1061 - Immediate | $6.45 | View Details |
![]() | ![]() | TMDS181IRGZR | IC INTERFACE SPECIALIZED 48VQFN | 2470 - Immediate | $5.59 | View Details |
![]() | ![]() | TMDS181RGZT | IC INTERFACE SPECIALIZED 48VQFN | 5 - Immediate | $5.86 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Function | Embedded | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TMDS181RGZEVM | EVAL BOARD FOR TMDS181 | Retimer | No | TMDS181 | 2 - Immediate | $268.35 | View Details |