TLVM13630 Synchronous Buck Module

Texas Instruments' versatile and high-density DC/DC power module provides simplicity for industrial applications

Image of Texas Instruments' TLVM13630 Synchronous Buck ModuleTexas Instruments' TLVM13630 is a highly integrated, high-efficiency, and easy-to-use synchronous step-down DC/DC power module with a wide input voltage range of 3 V to 36 V, supporting a wide variety of systems in industrial applications. This module features integrated MOSFETs, an inductor, and a controller to provide a small power supply footprint with minimal design effort. This power module provides design flexibility with an adjustable output voltage range of 1 V to 6 V and operation of 200 kHz or 2.2 MHz in FPWM mode. The device delivers very high efficiency across the load range, courtesy of the low quiescent current of 9 µA (typical).

The TLVM13630 is available in an enhanced HotRod™ QFN overmolded package that enables a simple, optimized layout contributing to ultra-low conducted and radiated EMI performance. The total solution requires as few as four external components and eliminates the magnetics and compensation component selection from the design process. The device also has protection features for robust and safe operation.

Features
  • Output current: up to 3 A
  • Adjustable output voltage range: 1 V to 6 V
  • Low quiescent current: 9 µA (typ.)
  • Integrated MOSFETs, inductor, and controller
  • Pin-to-pin compatibility with the TLVM13620 (2 A)
  • Switching frequency range: 200 kHz to 2.2 MHz
  • Precision enable
  • Integrated VCC, bootstrap, and input capacitors
  • Power-Good monitoring
  • Hiccup-mode overcurrent protection
  • Thermal shutdown protection with hysteresis
  • Negative output voltage capability
Applications
  • Test and measurement
  • Aerospace and defense
  • Factory automation and controls
  • IBB power supplies
  • Motor drives
  • Medical
  • Wireless communication

TLVM13630 Synchronous Buck Module

ImageManufacturer Part NumberDescriptionNumber of OutputsVoltage - Input (Min)Voltage - Input (Max)Available QuantityPriceView Details
HIGH-DENSITY, 3-V TO 36-V INPUT,TLVM13630RDHRHIGH-DENSITY, 3-V TO 36-V INPUT,13V36V0 - Immediate$2.92View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionOutputs and TypePower - OutputVoltage - OutputAvailable QuantityPriceView Details
EVAL BOARD FOR TLVM13630TLVM13630EVMEVAL BOARD FOR TLVM136301 Non-Isolated Output-1V ~ 6V0 - Immediate$43.98View Details
Published: 2022-09-16