THS4042 Voltage-Feedback Amplifier
The THS4042 165 MHz, C-stable, high-speed, dual voltage-feedback amplifier from Texas Instruments
Texas Instruments' THS4042 is a dual, high-speed, voltage-feedback amplifier capable of driving any capacitive load. This makes them ideal for a wide range of applications including driving video lines or buffering ADCs. The devices feature high 165 MHz bandwidth and 400 V/µsec slew rate. The THS4042 is stable at all gains for both inverting and noninverting configurations. For video applications, the THS4042 offers excellent video performance with 0.01% differential gain error and 0.01° differential phase error. These amplifiers can drive up to 100 mA into a 20 Ω load and operate off power supplies ranging from ±5 to ±15 V.
| Features | |
|
|
THS4042 Op Amp Eval Module
| Image | Manufacturer Part Number | Description | Output Type | Slew Rate | Supplier Device Package | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | THS4042ID | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC | - | 400V/µs | 8-SOIC | 0 - Immediate 34410 - Marketplace | $6.78 | View Details |
![]() | ![]() | THS4042IDGN | IC OPAMP VFB 2 CIRCUIT 8HVSSOP | - | 400V/µs | 8-HVSSOP | 0 - Immediate 34903 - Marketplace | $8.92 | View Details |
![]() | ![]() | THS4042CD | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC | - | 400V/µs | 8-SOIC | 0 - Immediate 5673 - Marketplace | $6.46 | View Details |