PCM1861 Stereo Audio ADC
TI's H/W controlled, 110 dB ADC with universal front-end
Texas Instruments' PCM186x family of audio front-end devices takes a new approach to audio-function integration to ease compliance with European Ecodesign legislation while enabling high-performance end products. With no need for a 5 V supply or an external programmable-gain amplifier, smaller, smarter products are feasible at reduced cost.
The PCM186x’s highly flexible audio front-end supports input levels from small-mV microphone inputs to 2.1 VRMS line inputs without external resistor dividers. The PCM186x family integrates many system-level functions that assist or replace some DSP functions.
- Universal analog mic input, 2.1 VRMS full scale
- 8 analog inputs with MUX and PGA
- Analog pre-mix function before PGA/MUX
- Single-ended, pseudo-differential or differential inputs with mic bias
- 4x Digital Microphone Inputs
- Up to 4 mono ADC channels
- Hardware control
- H/W programmable gain amplifier
- Fixed mic pregain select: 20, 32 dB (analog)
- S/W programmable gain amplifier
- Integrated high-performance audio PLL
- ‘Energysense’ audio content detector, for auto system wakeup and sleep
PCM1861 Stereo Audio ADC
| Image | Manufacturer Part Number | Description | Resolution (Bits) | Sampling Rate (Per Second) | Data Interface | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PCM1861DBTR | IC DAS/ADC/DAC SPECIAL 30-TSSOP | 24 b | 192k | I2C, SPI | 4371 - Immediate | $2.84 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Function | Utilized IC / Part | Contents | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PCM1861EVM | EVAL BOARD FOR PCM1861 | Audio Processing | PCM1861 | Board(s) | 1 - Immediate | $184.32 | View Details |