OPAx376 Operational Amplifiers

TI offers its OPAx376 low-noise, low quiescent current, precision operational amplifier e-trim™ series

Image of Texas Instruments' OPAx376 Operational AmplifiersTexas Instruments' OPA376 family represents a generation of low-noise operational amplifiers with e-trim, offering outstanding dc precision and ac performance. Rail-to-rail input and output, low offset (25 µV maximum), low noise (7.5 nV/√Hz), quiescent current of 950 µA (maximum), and a 5.5 MHz bandwidth make this part very attractive for a variety of precision and portable applications. In addition, this device has a reasonably wide supply range with excellent PSRR, making it attractive for applications that run directly from batteries without regulation.

The OPA376 (single version) is available in MicroSIZE SC70-5, SOT-23-5, and SOIC-8 packages. The OPA2376 (dual) is offered in the DSBGA-8, VSSOP-8, and SOIC-8 packages. The OPA4376 (quad) is offered in a TSSOP-14 package. All versions are specified for operation from -40°C to +125°C.

Features Applications
  • Low noise: 7.5 nV/√Hz at 1 kHz
  • 0.1 Hz to 10 Hz noise: 0.8 µVPP
  • Quiescent current: 760 µA (typical)
  • Low offset voltage: 5 µV (typ)
  • Gain bandwidth product: 5.5 MHz
  • Rail-to-rail input and output
  • Single-supply operation
  • Supply voltage: 2.2 V to 5.5 V
  • Space-saving packages:
    • SC70, SOT-23, DSBGA, VSSOP, TSSOP
  • ADC buffers
  • Audio equipment
  • Medical instrumentation
  • Handheld test equipment
  • Active filtering
  • Sensor signal conditioning

OPAx376 Operational Amplifiers

ImageManufacturer Part NumberDescriptionSlew RateAvailable QuantityPriceView Details
IC OPAMP GP 1 CIRCUIT SC70-5OPA376AIDCKRIC OPAMP GP 1 CIRCUIT SC70-52V/µs0 - Immediate$1.47View Details
IC OPAMP GP 1 CIRCUIT SOT23-5OPA376AIDBVRIC OPAMP GP 1 CIRCUIT SOT23-52V/µs0 - Immediate$1.47View Details
IC OPAMP GP 1 CIRCUIT SOT23-5OPA376AQDBVRQ1IC OPAMP GP 1 CIRCUIT SOT23-52V/µs8689 - Immediate$1.71View Details
IC OPAMP GP 1 CIRCUIT SOT23-5OPA376AIDBVTIC OPAMP GP 1 CIRCUIT SOT23-52V/µs19 - Immediate$1.74View Details
IC OPAMP GP 1 CIRCUIT SC70-5OPA376AIDCKTIC OPAMP GP 1 CIRCUIT SC70-52V/µs2265 - Immediate$1.74View Details
IC OPAMP GP 1 CIRCUIT 8SOICOPA376AIDRIC OPAMP GP 1 CIRCUIT 8SOIC2V/µs2520 - Immediate$1.47View Details
IC OPAMP GP 1 CIRCUIT 8SOICOPA376AIDIC OPAMP GP 1 CIRCUIT 8SOIC2V/µs728 - Immediate$1.74View Details
IC OPAMP GP 2 CIRCUIT 8DSBGAOPA2376AIYZDRIC OPAMP GP 2 CIRCUIT 8DSBGA2V/µs307 - Immediate$2.00View Details
IC OPAMP GP 2 CIRCUIT 8DSBGAOPA2376AIYZDTIC OPAMP GP 2 CIRCUIT 8DSBGA2V/µs2384 - Immediate$2.36View Details
IC OPAMP GP 2 CIRCUIT 8VSSOPOPA2376AIDGKTIC OPAMP GP 2 CIRCUIT 8VSSOP2V/µs967 - Immediate$2.36View Details
IC OPAMP GP 2 CIRCUIT 8SOICOPA2376AIDRIC OPAMP GP 2 CIRCUIT 8SOIC2V/µs57 - Immediate$2.00View Details
IC OPAMP GP 2 CIRCUIT 8VSSOPOPA2376AIDGKRIC OPAMP GP 2 CIRCUIT 8VSSOP2V/µs1288 - Immediate$2.00View Details
IC OPAMP GP 2 CIRCUIT 8SOICOPA2376AQDRQ1IC OPAMP GP 2 CIRCUIT 8SOIC2V/µs2168 - Immediate$2.33View Details
IC OPAMP GP 2 CIRCUIT 8VSSOPOPA2376QDGKRQ1IC OPAMP GP 2 CIRCUIT 8VSSOP2V/µs0 - Immediate$2.33View Details
IC OPAMP GP 2 CIRCUIT 8SOICOPA2376AIDIC OPAMP GP 2 CIRCUIT 8SOIC2V/µs388 - Immediate$2.36View Details
IC OPAMP GP 4 CIRCUIT 14TSSOPOPA4376AIPWRIC OPAMP GP 4 CIRCUIT 14TSSOP2V/µs3606 - Immediate$2.58View Details
IC OPAMP GP 4 CIRCUIT 14TSSOPOPA4376AIPWIC OPAMP GP 4 CIRCUIT 14TSSOP2V/µs960 - Immediate$3.04View Details
Published: 2017-04-24