OPA828 JFET Input Op-Amp
Texas Instruments' op-amp is well-suited for a variety of test equipment and data acquisition systems
Texas Instruments' OPA828 JFET is the next generation OPA627 and OPA827 op-amp combining high speed with high DC precision and AC performance. This op-amp supplies low-offset voltage (50 μV), low-drift overtemperature (0.45 μV/°C typical), low bias current (1 pA typical), and low noise (4 nV/√Hz typical) with only 60 nVRMS 0.1 Hz to 10 Hz noise. The OPA828 operates over a wide supply voltage range from ±4 V to ±18 V on a supply current of 5.5 mA per channel (typical).
AC characteristics such as a 45 MHz gain-bandwidth product (GBW), a slew rate of 150 V/μs, and precision DC characteristics make the OPA828 an excellent choice for a variety of systems. These include high-speed and high-resolution data acquisition (DAQ) systems including 16- to 18-bit mixed signal systems, transimpedance (I/V-conversion) amplifiers, filters, precision ±10 V front-ends, and high impedance sensor-interface applications.
The OPA828 is available in the industry-standard 8-pin SOIC surface-mount package and is specified from -40°C to +125°C.
- Low input voltage noise density: 4 nV/√Hz at 1 kHz
- Input voltage noise: 0.1 Hz to 10 Hz: 60 nVRMS
- Low-input bias current: 1 pA
- Input-offset voltage: 50 µV
- Input-offset drift: 0.45 µV/°C
- Mux-friendly inputs
- Gain-bandwidth: 45 MHz
- Slew rate: 150 V/µs
- 14-bit settling time: 120 ns
- Overload power limiter
- Wide supply voltage range: ±4 V to ±18 V
- Package: 8-pin SOIC
- DAQ systems
- Optical modules
- Seismic test equipment
- Mixed modules
- Ultrasound scanners
OPA828 Op-Amp
| Image | Manufacturer Part Number | Description | Number of Circuits | Output Type | Gain Bandwidth Product | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OPA828ID | IC OPAMP JFET 1 CIRCUIT 8SOIC | 1 | - | 45 MHz | 519 - Immediate | $6.71 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DIP-ADAPTER-EVM | MODULE EVAL DIP ADAPTER | 336 - Immediate | $9.26 | View Details |
![]() | ![]() | DUAL-DIYAMP-EVM | DUAL-DIYAMP-EVM | 40 - Immediate | $18.53 | View Details |
![]() | ![]() | OPAMPEVM-SOIC | UNIV EVAL MOD FOR SOP PKG | 14 - Immediate | $4.63 | View Details |
![]() | ![]() | OPAMPEVM-SOT23SHDN | UNIV EVAL MOD FOR SOT23 PKG | 3 - Immediate | $4.63 | View Details |
![]() | ![]() | OPAMPEVM-SOT23 | UNIV EVAL MOD FOR SOT23 PKG | 17 - Immediate | $4.63 | View Details |
![]() | ![]() | OPAMPEVM-MSOPTSSOP | UNIV EVAL MOD FOR MSOP/TSSOP | 0 - Immediate | $4.63 | View Details |
![]() | ![]() | OPAMPEVM-PDIP | UNIV EVAL MOD FOR DIP PKG | 6 - Immediate | $4.63 | View Details |