OPA369/2369 Zero-Crossover Operational Amplifier
The Industry's Lowest Power Zero-Crossover Operational Amplifier
Featuring a unique single-input-stage architecture, the OPA369 achieves rail-to-rail performance without input crossover. This architecture solves the common design problem of input offset distortion due to the change in common mode voltage that is very prominent in low-voltage, rail-to-rail applications. With features of 1µA quiescent current, SC70 package and operation down to 1.8V, the OPA369 simplifies high-performance designs in battery-powered, portable products. Generally, single supply designers must choose between power budget and AC or DC performance of their signal conditioning amplifiers. The OPA369/2369 combines TI's Zero-Crossover input topology and next generation CMOS process technology to offer precision performance not previously seen in a 1µA single supply amplifier.
TI provides customers with a state-of-the-art signal chain solution for portable applications: analog-to-digital converters such as the ADS8326; digital-to-analog converters such as the DAC8560; and precision voltage references such as the REF33xx. The OPA369 is also optimized to work with TI's MSP430 ultra-low-power microcontroller family.
View all OPA369 Series View all OPA2369 Series
| Features | Target End-Equipments |
|
|
Benefits
- Single supply signal conditioning; linear offset over entire input range maximizes dynamic performance of low power signal conditioning, AND reduces input errors.
- Filtering, data acquisition, and single supply signal processing applications – excellent bandwidth for the power consumption.
OPA3690 Series Op Amps
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | OPA3690ID | IC OPAMP VFB 3 CIRCUIT 16SOIC | 0 - Immediate 11822 - Marketplace | $9.59 | View Details |
![]() | ![]() | OPA3690IDBQT | IC OPAMP VFB 3 CIRCUIT 16SSOP | 386 - Immediate 2440 - Marketplace | $9.59 | View Details |
![]() | ![]() | OPA3690IDBQR | IC OPAMP VFB 3 CIRCUIT 16SSOP | 0 - Immediate 32086 - Marketplace | $3.34 | View Details |
![]() | ![]() | OPA3690IDR | IC OPAMP VFB 3 CIRCUIT 16SOIC | 0 - Immediate 38785 - Marketplace | $3.34 | View Details |
OPA3691 Series Op Amps
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | OPA3691ID | IC OPAMP CFA 3 CIRCUIT 16SOIC | 0 - Immediate 15974 - Marketplace | $7.25 | View Details |
![]() | ![]() | OPA3691IDBQT | IC OPAMP CFA 3 CIRCUIT 16SSOP | 360 - Immediate 37 - Marketplace | $10.99 | View Details |
![]() | ![]() | OPA3691IDBQR | IC OPAMP CFA 3 CIRCUIT 16SSOP | 0 - Immediate 24200 - Marketplace | $7.25 | View Details |
![]() | ![]() | OPA3691IDBQTG4 | IC OPAMP CFA 3 CIRCUIT 16SSOP | 0 - Immediate | $5.45 | View Details |
![]() | ![]() | OPA3691IDG4 | IC OPAMP CFA 3 CIRCUIT 16SOIC | 0 - Immediate | $4.91 | View Details |
![]() | ![]() | OPA3691IDR | IC OPAMP CFA 3 CIRCUIT 16SOIC | 0 - Immediate 41837 - Marketplace | $3.55 | View Details |
OPA2369 Series Op Amps
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | OPA2369AIDCNT | IC OPAMP GP 2 CIRCUIT SOT23-8 | 2184 - Immediate | $2.32 | View Details |
![]() | ![]() | OPA2369AIDGKT | IC OPAMP GP 2 CIRCUIT 8VSSOP | 21810 - Immediate | $2.32 | View Details |
![]() | ![]() | OPA2369AIDCNR | IC OPAMP GP 2 CIRCUIT SOT23-8 | 2074 - Immediate | $1.97 | View Details |
![]() | ![]() | OPA2369AIDCNRG4 | IC OPAMP GP 2 CIRCUIT SOT23-8 | 0 - Immediate | $0.89 | View Details |
![]() | ![]() | OPA2369AIDCNTG4 | IC OPAMP GP 2 CIRCUIT SOT23-8 | 0 - Immediate | $1.19 | View Details |
![]() | ![]() | OPA2369AIDGKTG4 | IC OPAMP GP 2 CIRCUIT 8VSSOP | 0 - Immediate | $1.19 | View Details |