OPA191 Low-Power, Precision, e-trim CMOS Amplifier

Texas Instruments offers its OPA191 36 V, low-power, precision, CMOS, rail-to-rail input/output, low offset voltage, low input bias current op amp

Image of Texas Instruments' OPA191 Low-Power, Precision, e-trim CMOS AmplifierTexas Instruments' OPA191 is a 36 V, e-trim operational amplifier. This device offers outstanding DC precision and AC performance, including rail-to-rail input/output, low offset (±5 µV, typ), low offset drift (±0.2 µV/°C, typ), and 2 MHz bandwidth.

Unique features such as differential input-voltage range to the supply rail, high output current (±65 mA), high capacitive load drive of up to 1 nF, and high slew rate (5 V/µs) make the OPA191 a robust, high-performance operational amplifier for high-voltage industrial applications.

The OPA191 op amp is available in standard packaging and is specified from -40°C to 125°C.

Features
  • Low offset voltage: ±5 µV
  • Low offset voltage drift: ±0.1 µV/°C
  • Low noise: 15 nV/√Hz at 1 kHz
  • High common-mode rejection: 140 dB
  • Low bias current: ±5 pA
  • Rail-to-rail input and output
  • Wide bandwidth: 2.5-MHz GBW
  • High slew rate: 5 V/µs
  • Low quiescent current: 140 µA per amplifier
  • Wide supply: ±2.25 V to ±18 V, 4.5 V to 36 V
  • EMI/RFI filtered inputs
  • Differential input voltage range to supply rail
  • High capacitive load drive capability: 1 nF
  • Industry standard package: single in SOIC-8, SOT-5, and VSSOP-8

OPA191 Low-Power, Precision, 36 V, e-trim CMOS Amplifier

ImageManufacturer Part NumberDescriptionOutput TypeSlew RateAvailable QuantityPriceView Details
IC OPAMP GP 1 CIRCUIT 8SOICOPA191IDRIC OPAMP GP 1 CIRCUIT 8SOICRail-to-Rail5.5V/µs3332 - Immediate$2.45View Details
Published: 2016-04-14