MUX36xxx Analog Multiplexers
Texas Instruments' MUX36xxx 36 V, low-capacitance, low-leakage-current, precision analog multiplexers' applications include factory automation and industrial process control
Texas Instruments' MUX36S08, MUX36D04, MUX36S16, and MUX36D08 (MUX36xxx) are modern complementary metal-oxide semiconductor (CMOS) analog multiplexers (muxes). The MUX36S08 offers 8:1 single-ended channels, whereas the MUX36D04 offers differential 4:1 (8:2) channels. The MUX36S16 offers 16:1 single-ended channels, whereas the MUX36D08 offers differential 8:1 or dual 8:1 single-ended channels. The MUX36S08, MUX36D04, MUX36S16, and MUX36D08 work equally well with either dual supplies (±5 V to ±18 V) or a single supply (10 V to 36 V). They also perform well with symmetric supplies (such as VDD = 12 V, VSS = -12 V), and unsymmetric supplies (such as VDD = 12 V, VSS = -5 V). All digital inputs have TTL-logic compatible thresholds, ensuring both TTL and CMOS logic compatibility when operating in the valid supply voltage range.
The MUX36S08, MUX36D04, MUX36S16, and MUX36D08 have very low on and off leakage currents, allowing these multiplexers to switch signals from high input impedance sources with minimal error. Low supply current of 45 µA enables use in portable applications.
| Features | ||
|
|
|
| Applications | ||
|
|
MUX36xxx Analog Multiplexers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MUX36S16IPWR | IC MUX 16:1 170OHM 28TSSOP | 1268 - Immediate | $9.10 | View Details |
![]() | ![]() | MUX36S16IDWR | IC MUX 16:1 170OHM 28SOIC | 167 - Immediate | $9.10 | View Details |
![]() | ![]() | MUX36S16IPW | IC MUX 16:1 170OHM 28TSSOP | 65 - Immediate 46 - Marketplace | $10.75 | View Details |
![]() | ![]() | MUX36D08IPWR | IC MUX DUAL 8:1 170OHM 28TSSOP | 1405 - Immediate 1353 - Marketplace | $9.10 | View Details |
![]() | ![]() | MUX36D08IDWR | IC MUX DUAL 8:1 170OHM 28SOIC | 1381 - Immediate | $9.10 | View Details |
![]() | ![]() | MUX36D08IPW | IC MUX DUAL 8:1 170OHM 28TSSOP | 0 - Immediate 283 - Marketplace | $8.08 | View Details |
![]() | ![]() | MUX36S08IPWR | IC MUX 8:1 170OHM 16TSSOP | 2193 - Immediate | $5.19 | View Details |
![]() | ![]() | MUX36S08IPW | IC MUX 8:1 170OHM 16TSSOP | 128 - Immediate | $6.12 | View Details |
![]() | ![]() | MUX36D04IPW | IC MUX DUAL 4:1 170OHM 16TSSOP | 137 - Immediate | $6.12 | View Details |
![]() | ![]() | MUX36D04IPWR | IC MUX DUAL 4:1 170OHM 16TSSOP | 4197 - Immediate | $5.19 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Function | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MUX36S08EVM-PDK | EVAL BOARD FOR MUX36S08 | 8:1 Multiplexer | MUX36S08 | 0 - Immediate | $43.98 | View Details |
![]() | ![]() | MUX36D04EVM-PDK | EVAL BOARD FOR MUX36D04 | 4:1 Multiplexer | MUX36D04 | 2 - Immediate | $43.98 | View Details |