MSP430G2230 Mixed Signal MCU
Texas Instruments' ultra-low power MCU with five power-saving modes
Texas Instruments' MSP430 family of ultra-low power microcontrollers consists of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications. The devices feature a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The device is an ultra-low-power mixed signal microcontroller with a built-in 16-bit timer, four I/O pins, a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency.
- Low supply voltage range: 1.8 V to 3.6 V
- Ultra-low power consumption
- Active mode: 220 µA at 1 MHz, 2.2 V
- Standby mode: 0.5 µA
- Off mode (RAM retention): 0.1 µA
- Five power-saving modes
- Ultra-fast wake-up from standby mode in less
than 1 μs - 16-bit RISC architecture, 62.5 ns instruction cycle time
- Basic clock module configurations
MSP430G2230 MCU
| Image | Manufacturer Part Number | Description | Core Size | Speed | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MSP430G2230IDR | IC MCU 16BIT 2KB FLASH 8SOIC | 16-Bit | 16MHz | 14652 - Immediate | $0.95 | View Details |