MSP430FR6972 Ultra-Low-Power MCU

16 MHz, ultra-low-power MCU featuring 64 KB FRAM, 2 KB SRAM, 51 IO, ADC12, LCD, AES from Texas Instruments

Image of TI's MSP430FR6972 Ultra-Low-Power MCUTexas Instruments' ultra-low-power MSP430FRxx FRAM microcontroller family consists of several devices featuring embedded nonvolatile FRAM, a 16-bit CPU, and different sets of peripherals targeted for various applications. The architecture, FRAM, and peripherals, combined with seven low-power modes, are optimized to achieve extended battery life in portable and wireless sensing applications. FRAM is a new nonvolatile memory that combines the speed, flexibility, and endurance of SRAM with the stability and reliability of Flash, all at lower total power consumption.

Applications include heat cost allocators, utility meters (electricity, water, and gas), thermostats, portable medical equipment, sensor management, and weigh scales.

MSP430FR6972 Ultra-Low-Power MCU

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 16BIT 64KB FRAM 64VQFNMSP430FR6972IRGCTIC MCU 16BIT 64KB FRAM 64VQFN0 - Immediate$4.63View Details
IC MCU 16BIT 64KB FRAM 64LQFPMSP430FR6972IPMIC MCU 16BIT 64KB FRAM 64LQFP79 - Immediate$4.63View Details
IC MCU 16BIT 64KB FRAM 64LQFPMSP430FR69721IPMIC MCU 16BIT 64KB FRAM 64LQFP0 - Immediate$3.12View Details

Experimenter Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LAUNCHPAD MSP430FR6989 EVAL BRDMSP-EXP430FR6989LAUNCHPAD MSP430FR6989 EVAL BRD10 - Immediate$17.95View Details
Published: 2015-09-30