LSF0204 Voltage Level Translator

Texas Instruments' 4-bit, bidirectional multi-voltage level translator for open-drain and push-pull applications

Image of Texas Instruments LSF0204 Voltage Level Translator Texas Instruments' LSF family are bidirectional voltage level translators that operate from 1.0 V to 4.5 V (Vref_A) and 1.8 V to 5.5 V (Vref_B). This allows bidirectional voltage translations between 1.0 V and 5.0 V without the need for a direction terminal in open-drain or push-pull applications. LSF family supports level translation applications with transmission speeds greater than 100 MHz for open-drain systems utilizing a 15 pF capacitance and 165 Ω pull-up resistor.

Features
  • Provides bidirectional voltage translation with no direction terminal
  • Less than 1.5 ns max propagation delay
  • Supports high speed translation, greater than 100 MHz
  • Supports Ioff, partial power down mode
  • Low standby current
  • 5 V tolerance I/O port to support TTL
  • Allows bidirectional voltage level translation between:
    • 1.0 V ↔ 1.8/2.5/3.3/5 V
    • 1.2 V ↔ 1.8/2.5/3.3/5 V
    • 1.8 V ↔ 2.5/3.3/5 V
    • 2.5 V ↔ 3.3/5 V
    • 3.3 V ↔ 5 V

LSF0204 Voltage Level Translator

ImageManufacturer Part NumberDescriptionNumber of CircuitsChannels per CircuitInput SignalAvailable QuantityPrice
IC XLTR VL BIDIR 14-TSSOPLSF0204PWRIC XLTR VL BIDIR 14-TSSOP14-10943 - Immediate$0.72View Details
IC XLTR VL BIDIR 14-VQFNLSF0204RGYRIC XLTR VL BIDIR 14-VQFN14-10007 - Immediate$0.81View Details
IC XLTR VL BIDIR 12-DSBGALSF0204DYZPRIC XLTR VL BIDIR 12-DSBGA14-6986 - Immediate
162210 - Marketplace
$0.85View Details
IC XLTR VL BIDIR 14-VQFNLSF0204DRGYRIC XLTR VL BIDIR 14-VQFN14-49 - Immediate
43182 - Marketplace
$0.84View Details
IC XLTR VL BIDIR 12-UQFNLSF0204DRUTRIC XLTR VL BIDIR 12-UQFN14-2844 - Immediate
40665 - Marketplace
$0.77View Details
IC XLTR VL BIDIR 14-TSSOPLSF0204DPWRIC XLTR VL BIDIR 14-TSSOP14-2778 - Immediate
53611 - Marketplace
$0.67View Details
IC XLTR VL BIDIR 12-UQFNLSF0204RUTRIC XLTR VL BIDIR 12-UQFN14-0 - Immediate$0.76View Details
Published: 2015-02-24