LPV812 Dual-Channel Operational Amplifier

Texas Instruments offers its LPV812 dual-channel operational amplifier ideal for battery-powered applications

Image of Texas Instruments' LPV812 Dual-Channel Operational AmplifierTexas Instruments' LPV812 operational amplifier is an ultra-low-power precision operational amplifier family for “always ON” sensing applications in battery-powered wireless and low-power wired equipment. With 8 kHz of bandwidth from 425 nA of quiescent current and a trimmed offset voltage to under 300 µV, the LPV812 amplifiers provide the required precision while minimizing power consumption in equipment such as gas detectors and portable electronic devices where operational battery-life is critical.

In addition to being ultra-low-power, the LPV812 amplifier has CMOS input stages with femto-amp bias currents for impedance source applications. The LPV812 amplifier also feature a negative-rail sensing input stage and a rail-to-rail output stage that swings within millivolts of the rails, maintaining the widest dynamic range possible. EMI protection is designed into the LPV812 in order to reduce system sensitivity to unwanted RF signals from mobile phones, Wi-Fi, radio transmitters, and tag readers.

Features
  • Nanopower supply current: 425 nA/channel
  • Offset voltage: 300 µV (max.)
  • TcVOS: 1 µV/°C
  •  Gain-bandwidth: 8 kHz
  • Unity-gain stable
  • Low input bias current: 100 fA
  • Wide supply range: 1.6 V to 5.5 V   
  • Rail-to-rail output
  • No output reversals
  • EMI protection
  • Temperature range: -40°C to +125°C
  • Industry standard packages:
    • Dual in 8-pin VSSOP

LPV812 Dual-Channel Operational Amplifier

ImageManufacturer Part NumberDescriptionOutput TypeSlew RateGain Bandwidth ProductAvailable QuantityPriceView Details
IC OPAMP GP 2 CIRCUIT 8VSSOPLPV812DGKTIC OPAMP GP 2 CIRCUIT 8VSSOPRail-to-Rail0.0021V/µs8 kHz5723 - Immediate$2.44View Details
IC OPAMP GP 2 CIRCUIT 8VSSOPLPV812DGKRIC OPAMP GP 2 CIRCUIT 8VSSOPRail-to-Rail0.0021V/µs8 kHz4449 - Immediate$2.07View Details
IC OPAMP GP 2 CIRCUIT 8VSSOPPLPV812DGKTIC OPAMP GP 2 CIRCUIT 8VSSOPRail-to-Rail0.0021V/µs8 kHz0 - Immediate$1.02View Details
Published: 2017-02-21