LMH3401 Fully Differential Amplifier

TI's 7 GHz, ultra-wideband, fixed-gain, fully-differential amplifier

Image of Texas Instruments LMH3401 Fully Differential AmplifierTexas Instruments' LMH3401 is a very high-performance, differential amplifier optimized for radio frequency (RF), intermediate frequency (IF), or high-speed, time-domain applications. This device is ideal for DC- or AC-coupled applications that require a single-ended to differential conversion when driving an analog-to-digital converter (ADC). The LMH3401 generates very low levels of second-order and third-order distortion when operating in single-ended-input to differential-output or differential-input to differential-output mode.

The on-chip resistors simplify printed circuit board (PCB) implementation and provide the highest performance over the usable bandwidth of 2 GHz. This performance makes the LMH3401 ideal for applications such as test and measurement, broadband communications, and high-speed data acquisition. A common-mode reference input pin is provided to align the amplifier output common-mode with the ADC input requirements. Use this device with power supplies between 3.3 V and 5.0 V; dual-supply operation is supported when required by the application.

Features  
  • Excellent single-ended to differential conversion performance from DC to 2 GHz
  • 7 GHz, –3 dB bandwidth
  • Excellent HD2 and HD3 to 2 GHz:
    • –96 (HD2), –102 (HD3) at 10 MHz
    • –79 (HD2), –77 (HD3) at 500 MHz
    • –64 (HD2), –72 (HD3) at 1 GHz
    • –55 (HD2), –40 (HD3) at 2 GHz
  • Best in class OIP3 performance to 2 GHz:
    • 45 dBm at 200 MHz
    • 33 dBm at 1 GHz
    • 24 dBm at 2 GHz
  • Fixed single-ended to differential voltage gain: 16 dB
  • Noise figure: 9 dB at 200 MHz (RS = 50 Ω)
  • Slew rate: 18,000 V/µs
  • Supports single-supply or split-supply operation

Applications  
  • GSPS ADC drivers
  • ADC drivers for high-speed data acquisition
  • ADC driver for 1 GBPS Ethernet over microwave
  • DAC buffers
  • Wideband gain stages
  • Single-ended to differential conversions
  • Level shifters

LMH3401 Fully Differential Amplifier

ImageManufacturer Part NumberDescriptionOutput TypeSlew Rate-3db BandwidthAvailable QuantityPrice
IC OPAMP DIFF 1 CIRCUIT 14UQFNLMH3401IRMSTIC OPAMP DIFF 1 CIRCUIT 14UQFNDifferential18000V/µs7 GHz576 - Immediate$16.85View Details

Eval Module

ImageManufacturer Part NumberDescriptionOutput TypeAmplifier TypeSlew RateAvailable QuantityPrice
EVAL BOARD FOR LMH3401LMH3401EVMEVAL BOARD FOR LMH3401DifferentialDifferential18000V/µs7 - Immediate$133.72View Details
Published: 2014-11-19