LM27403 Synchronous Buck Controller
High-performance controller with temperature-compensated DCR current sensing from TI
Texas Instruments' LM27403 is a feature-rich, easy-to-use, synchronous buck controller offering exceptional levels of integration and performance for superior efficiency in high power density, point-of-load (POL) DC-DC regulator solutions. The resistor-programmable switching frequency from 200 kHz to 1.2 MHz and integrated, high-current MOSFET gate drivers with adaptive deadtime offer flexibility to optimize solution size and maximize conversion efficiency. High precision and low output voltage are easily obtained with a 0.6 V, 1% accurate voltage reference together with a 30 ns high-side MOSFET minimum controllable on-time. Using lossless inductor DC resistance (DCR) current sensing and an inexpensive 2N3904 BJT to sense temperature remotely at the inductor, the LM27403 supports accurate and thermally-compensated overcurrent protection (OCP).
WEBENCH® LM27403 circuit design and simulation
- Up to 97% efficiency and 93% duty cycle
- Wide input voltage range of 3 V to 20 V
- Switching frequency from 200 kHz to 1.2 MHz
- Inductor-DCR-based overcurrent protection with thermal compensation
- 0.6 V reference with 1% feedback accuracy
- 30 ns minimum on-time for low VOUT
- Integrated high-current MOSFET drivers
- Adaptive deadtime control
- Ultrafast line and load transient response
- High GBW error amplifier
- PWM line feedforward
LM27403 Synchronous Buck Controller
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | LM27403SQ/NOPB | IC REG CTRLR BUCK 24WQFN | 1601 - Immediate | $2.66 | View Details |
![]() | ![]() | LM27403SQE/NOPB | IC REG CTRLR BUCK 24WQFN | 2352 - Immediate | $2.66 | View Details |