LM22676 Voltage Regulator
Texas Instruments' 3 A SIMPLE SWITCHER® step-down voltage regulator with precision enable
Texas Instruments' LM22676 switching regulator provides all of the functions necessary to implement an efficient, high-voltage step-down (buck) regulator using a minimum of external components. This easy-to-use regulator incorporates a 42 V, N-channel MOSFET switch capable of providing up to 3 A of load current. Excellent line and load regulation, along with high efficiency (>90%), are featured. Voltage-mode control offers short minimum on-time, allowing the widest ratio between input and output voltages. Internal loop compensation means that the user is free from the tedious task of calculating the loop compensation components. Fixed 5 V output and adjustable output voltage options are available.
A switching frequency of 500 kHz allows for small external components and good transient response. A precision enable input allows simplification of regulator control and system power sequencing. In shutdown mode, the regulator draws only 25 µA (typ.). Built-in soft-start (500 µs, typ.) saves external components. The LM22676 also has built in thermal shutdown, and current limiting to protect against accidental overloads.
- Wide input voltage range: 4.5 V to 42 V
- Internally compensated voltage mode control
- Stable with low ESR ceramic capacitors
- 120 mΩ N-channel MOSFET PFM package
- 100 mΩ N-channel MOSFET PSOP-8 package
- SO PowerPAD (exposed pad)
- PFM (exposed pad)
LM22676 Voltage Regulator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | LM22676TJ-5.0/NOPB | IC REG BUCK 5V 3A TO263-7 | 955 - Immediate | $3.66 | View Details |
![]() | ![]() | LM22676MRX-ADJ/NOPB | IC REG BUCK ADJ 3A 8SOPWR | 3211 - Immediate | $3.66 | View Details |
![]() | ![]() | LM22676MR-5.0/NOPB | IC REG BUCK 5V 3A 8SOPWR | 892 - Immediate | $4.32 | View Details |
![]() | ![]() | LM22676MR-ADJ/NOPB | IC REG BUCK ADJ 3A 8SOPWR | 897 - Immediate | $4.32 | View Details |