INA851 Low-Noise Fully-Differential Output Instrumentation Amp
Texas Instruments' precision, monolithic low-noise amp features attenuating gain and output clamping
Texas Instruments' INA851 is a high-precision instrumentation amp with fully-differential outputs and is optimized for driving the inputs of high-performance analog-to-digital converters (ADCs) with fully-differential inputs. The amp operates over a very wide single-supply or dual-supply range. The output stage gain can be set to 0.2 or 1 by shorting or floating two pins. A single external resistor sets an input stage gain from 1 to 10,000. Compared to other amplifiers in the same class, the INA851 offers very-low input bias current and low input-referred current noise as a result of super beta input transistors.
A state-of-the-art manufacturing process provides exceptionally low voltage noise, input offset voltage, and offset voltage drift. Additional circuitry protects the device inputs against overvoltage of up to ±40 V beyond the power supply voltages. The amp outputs feature built-in clamping circuitry to protect the ADC or downstream device against overdrive damage. The device is designed for the operation of an 8 V single supply (minimum) or ±4 V dual supply, and a 36 V single supply (maximum) or ±18 V dual supply.
- Gain programmable range: G = 0.2 to 10,000 by using an external resistor
- Fully differential outputs with integrated clamping
- Low offset voltage: 10 µV (typ.) and 35 µV (max.)
- Low offset drift: 0.1 µV/°C (typ.) and 0.3 µV/°C (max.)
- Input stage noise: 3.2 nV/√Hz, 0.8 pA/√Hz
- Wide bandwidth: 22 MHz at G = 0.2, 15 MHz at G = 1
- Common-mode rejection: 106 dB (min.) at G = 10 and 120 dB (min.) at G ≥100 and ≤1,000
- Low input bias current: 5 nA (typ.)
- Power supply rejection: 110 dB (min.) at G = 1
- Supply current: 6 mA (typ.)
- Input overvoltage protection to ±40 V beyond supplies
- Single supply range: 8 V to 36 V
- Dual supply range: ±4 V to ±18 V
- Specified temperature range: -40°C to +125°C
- Tiny package: 16-pin VQFN
- Analog input modules
- Flow transmitters
- LCD tests
- Electrocardiograms (ECG)
- Surgical equipment
- Oscilloscopes (DSO)
- Weigh scales
- Semiconductor tests
INA851 Fully Differential Output Instrumentation Amps
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | INA851RGTT | FULLY DIFFERENTIAL INSTRUMENTATI | 297 - Immediate | $7.41 | View Details |
![]() | ![]() | INA851RGTR | FULLY DIFFERENTIAL INSTRUMENTATI | 2495 - Immediate | $6.27 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Amplifier Type | Output Type | Slew Rate | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | INA851EVM | EVAL BOARD FOR INA851 | Instrumentation | Differential | 37V/µs | 11 - Immediate | $70.90 | View Details |