INA290 Ultra-Precise Current-Sense Amp
Texas Instruments' 2.7 V to 120 V, 1.1 MHz amp is available in a small SC-70 package
Texas Instruments' INA290 is an ultra-precise current-sense amp that can measure voltage drops across shunt resistors over a wide common-mode range of 2.7 V to 120 V. This amp is available in a highly space-efficient SC-70 package with a PCB footprint of 2.0 mm x 2.1 mm. The ultra-precise current measurement accuracy is achieved thanks to the combination of an ultra-low offset voltage of ±12 µV (maximum), a small gain error of ±0.1% (maximum), and a high DC CMRR of 160 dB (typical).
The INA290 is designed for DC measurement and high-speed applications (such as fast overcurrent protection) with high bandwidth of 1 MHz (at a gain of 20 V/V) and an 85 dB AC CMRR (at 50 kHz). The device operates from a single 2.7 V to 20 V supply and draws a 370 µA supply current (typical). The INA290 amp is available with five gain options including 20 V/V, 50 V/V, 100 V/V, 200 V/V, and 500 V/V. The low offset of the zero-drift architecture enables current-sensing with low ohmic shunts as specified over the extended operating temperature range of -40°C to +125°C.
- Wide common-mode voltage:
- Operational voltage: 2.7 V to 120 V
- Survival voltage: -20 V to +122 V
- Excellent CMRR:
- 160 dB DC
- 85 dB AC at 50 kHz
- Accuracy:
- Gain error: ±0.1% (max.)
- Gain drift: ±5 ppm/°C (max.)
- Offset voltage: ±12 µV (max.)
- Offset drift: ±0.2 µV/°C (max.)
- Available gains:
- INA290A1: 20 V/V
- INA290A2: 50 V/V
- INA290A3: 100 V/V
- INA290A4: 200 V/V
- INA290A5: 500 V/V
- High bandwidth: 1.1 MHz
- Slew rate: 2 V/µs
- Quiescent current: 370 µA
- Active antenna system mMIMO (AAS)
- Macro remote radio units (RRU)
- 48 V rack servers
- 48 V merchant networks and server power supplies
- Test and measurement
INA290 Current-Sense Amp
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | INA290A1IDCKR | IC CURR SENSE 1 CIRCUIT SC70-5 | 6591 - Immediate | $2.38 | View Details |
![]() | ![]() | INA290A1IDCKT | IC CURR SENSE 1 CIRCUIT SC70-5 | 575 - Immediate | $2.40 | View Details |
![]() | ![]() | INA290A2IDCKR | IC CURR SENSE 1 CIRCUIT SC70-5 | 5480 - Immediate | $2.38 | View Details |
![]() | ![]() | INA290A2IDCKT | IC CURR SENSE 1 CIRCUIT SC70-5 | 644 - Immediate | $2.80 | View Details |
![]() | ![]() | INA290A3IDCKR | IC CURR SENSE 1 CIRCUIT SC70-5 | 3756 - Immediate | $2.38 | View Details |
![]() | ![]() | INA290A3IDCKT | IC CURR SENSE 1 CIRCUIT SC70-5 | 271 - Immediate | $2.80 | View Details |
![]() | ![]() | INA290A4IDCKR | IC CURR SENSE 1 CIRCUIT SC70-5 | 2277 - Immediate | $2.38 | View Details |
![]() | ![]() | INA290A4IDCKT | IC CURR SENSE 1 CIRCUIT SC70-5 | 14 - Immediate | $2.40 | View Details |
![]() | ![]() | INA290A5IDCKR | IC CURR SENSE 1 CIRCUIT SC70-5 | 3077 - Immediate | $2.38 | View Details |
![]() | ![]() | INA290A5IDCKT | IC CURR SENSE 1 CIRCUIT SC70-5 | 120 - Immediate | $2.40 | View Details |