INA188 Precision Instrumentation Amplifier

Texas Instruments offers its INA188 precision, zero-drift, rail-to-rail output, high-voltage instrumentation amplifier

Image of Texas Instruments' INA188 Precision Instrumentation AmplifierTexas Instruments' INA188 is a precision instrumentation amplifier that uses TI proprietary auto-zeroing techniques. This achieves low offset voltage, near-zero offset and gain drift, excellent linearity, and exceptionally low-noise density (12 nV/√Hz) that extends down to DC.

The INA188 is optimized to provide excellent common-mode rejection of greater than 104 dB (G ≥ 10). Superior common-mode and supply rejection supports high-resolution, precise measurement applications. The versatile three op-amp design offers a rail-to-rail output, low-voltage operation from a 4 V single supply as well as dual supplies up to ±18 V, and a wide, high-impedance input range. These specifications make this device ideal for universal signal measurement and sensor conditioning (such as temperature or bridge applications).

A single external resistor sets any gain from 1 to 1000. The INA188 is designed to use an industry-standard gain equation: G = 1 + (50 kΩ / RG). The reference pin can be used for level shifting in single-supply operation or for an offset calibration.

The INA188 is specified over the temperature range of -40°C to 125°C.

Features
  • Excellent DC performance:
    • Low input offset voltage: 55 µV (max)
    • Low input offset drift: 0.2 µV/°C (max)
    • High CMRR: 104 dB, G ≥ 10 (min)
  • Low input noise:
    • 12 nV/√Hz at 1 kHz
    • 0.25 µVPP (0.1 Hz to 10 Hz)
  • Wide supply range:
    • Single supply: 4 V to 36 V
    • Dual supply: ±2 V to ±18 V
  • Gain set with a single external resistor:
    • Gain equation: G = 1 + (50 kΩ / RG)
    • Gain error: 0.007%, G = 1
    • Gain drift: 5 ppm/°C (max) G = 1
  • Input voltage: (V-) + 0.1 V to (V+) - 1.5 V
  • RFI-filtered inputs
  • Rail-to-rail output
  • Low quiescent current: 1.4 mA
  • Operating temperature: -55°C to 150°C
  • SOIC-8 and DFN-8 packages
Applications
  • Bridge amplifiers
  • ECG amplifiers
  • Pressure sensors
  • Medical instrumentation
  • Portable instrumentation
  • Weigh scales
  • Thermocouple amplifiers
  • RTD sensor amplifiers
  • Data acquisition

INA188 Precision Instrumentation Amplifier

ImageManufacturer Part NumberDescriptionOutput TypeSlew RateAvailable QuantityPriceView Details
IC OPAMP ZERO-DRIFT 1 CIRC 8SOICINA188IDRIC OPAMP ZERO-DRIFT 1 CIRC 8SOICRail-to-Rail0.9V/µs6710 - Immediate$3.71View Details
Published: 2016-01-13