INA181 Current-Sense Amplifiers
Texas Instruments offers their INA181 26 V, bidirectional, 350 kHz bandwidth, low- or high-side voltage output current-sense amplifiers
Texas Instruments' INA181 is a family of cost-optimized, bidirectional, current-sense amplifiers (also called current-shunt monitors) that sense voltage drops across current-sense resistors at common-mode voltages from -0.2 V to +26 V, independent of the supply voltage. The INA181 integrates a matched resistor gain network in four fixed-gain device options: 20 V/V, 50 V/V, 100 V/V, or 200 V/V. This matched gain resistor network minimizes gain error and reduces the temperature drift.
The INA181 operates from a single 2.7 V to 5.5 V power supply, drawing a maximum of 260 µA of supply current.
All device options are specified over the extended operating temperature range of -40°C to +125°C, and are available in a 6-pin, SOT-23 package.
| Features | ||
|
|
|
| Applications | ||
|
|
INA181 Current Sense Amplifiers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | INA181A1IDBVT | IC CURR SENSE 1 CIRCUIT SOT23-6 | 4450 - Immediate | $0.76 | View Details |
![]() | ![]() | INA181A2IDBVT | IC CURR SENSE 1 CIRCUIT SOT23-6 | 3790 - Immediate | $0.76 | View Details |
![]() | ![]() | INA181A3IDBVT | IC CURR SENSE 1 CIRCUIT SOT23-6 | 4837 - Immediate | $0.76 | View Details |
![]() | ![]() | INA181A4IDBVT | IC CURR SENSE 1 CIRCUIT SOT23-6 | 18 - Immediate | $0.69 | View Details |
Evaluation Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | INA180-181EVM | EVAL BOARD FOR INA180 INA181 | 10 - Immediate | $9.26 | View Details |