DS90UR241 124 Deserializer and Serializer

5-43 MHz DC-balanced 24-bit FPD-Link II chipset from Texas Instruments

Texas Instruments' DS90UR241/124 Deserializer and SerializerTexas Instruments' DS90UR241/124 chipset translates a 24-bit parallel bus into a fully transparent data/control FPD-Link II LVDS serial stream with embedded clock information. This chipset is ideally suited for driving graphical data to displays requiring 18-bit color depth - RGB666 + HS, VS, DE + 3 additional general purpose data channels. This single serial stream simplifies transferring a 24-bit bus over PCB traces and cable by eliminating the skew problems between parallel data and clock paths. It saves system cost by narrowing data paths that, in turn, reduce PCB layers, cable width, and connector size and pins. The DS90UR241/124 incorporates FPD-Link II LVDS signaling on the high-speed I/O. FPD-Link II LVDS provides a low power and low noise environment for reliably transferring data over a serial transmission path. By optimizing the serializer output edge rate for the operating frequency range, EMI is further reduced. In addition, the device features pre-emphasis to boost signals over longer distances using lossy cables. Internal DC balanced encoding/decoding is used to support AC-coupled interconnects. Using National Semiconductor’s proprietary random lock, the serializer’s parallel data are randomized to the deserializer without the need of REFCLK.

Features
  • Supports displays with 18-bit color depth
  • 5 MHz to 43 MHz pixel clock
  • Automotive grade product AEC-Q100 grade 2 qualified
  • 24:1 interface compression
  • Embedded clock with DC balancing supports AC-coupled data transmission
  • Capable to drive up to 10 m shielded twisted-pair cable
  • No reference clock required (deserializer)
  • Meets ISO 10605 ESD - greater than 8 kV HBM ESD structure
  • Hot plug support
  • EMI reduction - serializer accepts spread spectrum input; data randomization and shuffling on serial link; deserializer provides adjustable PTO (progressive turn-on) LVCMOS outputs
  • @Speed BIST (built-in self test) to validate LVDS transmission path
  • Individual power-down controls for both transmitter and receiver
  • Power supply range: 3.3 V ±10%
  • 48-pin TQFP package for transmitter and 64-pin TQFP package for receiver
  • Temperature range: -40°C to +105°C
  • Backward compatible mode with DS90C241/DS90C124
Applications
  • Automotive central information displays
  • Automotive instrument cluster displays
  • Automotive heads-up displays
  • Remote camera-based driver assistance systems

DS90UR241 124 Deserializer and Serializer

ImageManufacturer Part NumberDescriptionInput TypeOutput TypeAvailable QuantityPrice
IC SER/DESER 5-43MHZ 24B 64-TQFPDS90UR124IVS/NOPBIC SER/DESER 5-43MHZ 24B 64-TQFPFPD-Link II, LVDSLVCMOS136 - Immediate$9.81View Details
IC SER/DESER 5-43MHZ 24B 64-TQFPDS90UR124QVS/NOPBIC SER/DESER 5-43MHZ 24B 64-TQFPFPD-Link II, LVDSLVCMOS9 - Immediate$11.14View Details
IC SER/DESER 5-43MHZ 24B 48-TQFPDS90UR241IVS/NOPBIC SER/DESER 5-43MHZ 24B 48-TQFPLVCMOSFPD-Link, LVDS2 - Immediate$9.81View Details
IC SER/DESER 5-43MHZ 24B 48-TQFPDS90UR241QVS/NOPBIC SER/DESER 5-43MHZ 24B 48-TQFPLVCMOSFPD-Link, LVDS83 - Immediate$11.14View Details
Published: 2010-10-21