DRV8313 Motor Driver

Texas Instruments' 2.5 A, 3-phase brushless DC motor driver

DRV8313 Motor DriverTexas Instruments' highly integrated DRV8313 with PWM/enable control interface, wide voltage operating range, 10mA LDO, uncommitted comparator, and robust on-chip protection greatly simplifies design complexity, reduces board space, and gets customers' motors up and spinning faster. Low RDSON and efficient switching algorithms ensure excellent thermal performance and high drive capability. The on-chip LDO can be used to power the MCU, and the uncommitted comparator can be used for cycle-by-cycle current-limit circuitry.

Features
  • 2.5 A maximum drive current at 24 V, 25°C
  • Uncommitted comparator can be used for current limit or other functions
  • Built-in 3.3 V 10 mA LDO regulator
  • 8 V to 60 V operating supply voltage range
  • Thermally enhanced surface-mount package
Applications
  • HVAC motors
  • Consumer products
  • Office automation machines
  • Factory automation
  • Robotics

Motor Driver

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC MOTOR DRIVER 8V-60V 28HTSSOPDRV8313PWPIC MOTOR DRIVER 8V-60V 28HTSSOP1082 - Immediate$4.76View Details
Published: 2013-01-07