DRV5013 High-Voltage Digital-Latch Hall-Effect Sensor

Texas Instruments' high bandwidth, chopper-stabilized solution is ideal for magnetic-field sensing applications

Image of Texas Instruments' DRV5013 Digital-Latch Hall-Effect SensorTexas Instruments' DRV5013 is a chopper-stabilized Hall-Effect sensor that offers a magnetic-sensing solution with superior sensitivity stability overtemperature and integrated protection features.

The magnetic field is indicated via a digital bipolar latch output. The sensor features an open-drain output stage with 30 mA current-sink capability. An operating voltage range of 2.5 V to 38 V with reverse polarity protection up to -22 V makes the DRV5013 sensor suitable for a wide range of industrial applications. Internal protection functions are provided for reverse supply conditions, load-dump, and output short-circuit or overcurrent.

Features
  • Digital bipolar-latch Hall-Effect
  • Superior temperature stability:
    • BOP ±10% overtemperature
  • Protection features:
    • Reverse supply protection: up to -22 V
    • Load-dump: up to 40 V
    • Output short-circuit protection
    • Output current limitation
  • Open-drain output: 30 mA sink
  • Wide voltage range: 2.5 V to 38 V (no external regulator is required)
  • Wide operating ambient temperature ranges:
    • TA = -40°C to +125°C (Q) or -40°C to +150°C (E)
  • Multiple sensitivity options (BOP/BRP):
    • ±1.3 mT (FA), ±2.7 mT (AD), ±6 mT (AG), and ±12 mT (BC)
  • Small packages and footprints:
    • Surface-mount 2.92 mm x 2.37 mm 3-pin SOT-23 (DBZ)
    • Through-hole 4.00 mm x 3.15 mm 3-pin TO-92 (LPG, LPE)
Applications
  • Power tools
  • Flow meters
  • Valve and solenoid status
  • Brushless DC motors (BLDCs)
  • Proximity sensing
  • Tachometers

Evaluation Board

ImageManufacturer Part NumberDescriptionSensing RangeContentsUtilized IC / PartAvailable QuantityPriceView Details
SOT23 TO92 HALL SENSOR BARE BRDHALL-ADAPTER-EVMSOT23 TO92 HALL SENSOR BARE BRD-Board(s), AccessoriesDRV50xx10 - Immediate$8.97View Details

DRV5013 Digital-Latch Hall-Effect Sensors

ImageManufacturer Part NumberDescriptionVoltage - SupplyAvailable QuantityPriceView Details
MAGNETIC SWITCH LATCH SOT23-3DRV5013ADQDBZRMAGNETIC SWITCH LATCH SOT23-32.7V ~ 38V6478 - Immediate$0.35View Details
MAGNETIC SWITCH LATCH SOT23-3DRV5013AGQDBZRMAGNETIC SWITCH LATCH SOT23-32.7V ~ 38V2837 - Immediate$0.37View Details
MAGNETIC SWITCH LATCH SOT23-3DRV5013ADQDBZTMAGNETIC SWITCH LATCH SOT23-32.7V ~ 38V6393 - Immediate$0.74View Details
MAGNETIC SWITCH LATCH TO92-3DRV5013ADQLPGMAGNETIC SWITCH LATCH TO92-32.7V ~ 38V9168 - Immediate$0.74View Details
MAGNETIC SWITCH LATCH SOT23-3DRV5013FAQDBZRMAGNETIC SWITCH LATCH SOT23-32.5V ~ 38V2249 - Immediate$0.35View Details
MAGNETIC SWITCH LATCH TO92-3DRV5013AGQLPGMMAGNETIC SWITCH LATCH TO92-32.7V ~ 38V5166 - Immediate
105111 - Marketplace
$0.35View Details
MAGNETIC SWITCH LATCH SOT23-3DRV5013BCQDBZRMAGNETIC SWITCH LATCH SOT23-32.7V ~ 38V1621 - Immediate$0.37View Details
MAGNETIC SWITCH LATCH TO92-3DRV5013BCQLPGMMAGNETIC SWITCH LATCH TO92-32.7V ~ 38V2875 - Immediate
36985 - Marketplace
$0.37View Details
MAGNETIC SWITCH LATCH TO92-3DRV5013ADQLPGMMAGNETIC SWITCH LATCH TO92-32.7V ~ 38V1054 - Immediate$0.37View Details
MAGNETIC SWITCH LATCH SOT23-3DRV5013FAEDBZRQ1MAGNETIC SWITCH LATCH SOT23-32.7V ~ 38V5469 - Immediate
300 - Marketplace
$0.40View Details
MAGNETIC SWITCH LATCH SOT23-3DRV5013BCQDBZRQ1MAGNETIC SWITCH LATCH SOT23-32.7V ~ 38V2629 - Immediate$0.40View Details
MAGNETIC SWITCH LATCH SOT23-3DRV5013AGQDBZRQ1MAGNETIC SWITCH LATCH SOT23-32.7V ~ 38V0 - Immediate$0.37View Details
MAGNETIC SWITCH LATCH TO92-3DRV5013BCQLPGMQ1MAGNETIC SWITCH LATCH TO92-32.7V ~ 38V0 - Immediate$0.37View Details
MAGNETIC SWITCH LATCH SOT23-3DRV5013BCEDBZRQ1MAGNETIC SWITCH LATCH SOT23-32.7V ~ 38V0 - Immediate
4034 - Marketplace
$0.37View Details
MAGNETIC SWITCH LATCH TO92-3DRV5013ADQLPGMQ1MAGNETIC SWITCH LATCH TO92-32.7V ~ 38V0 - Immediate$0.37View Details
MAGNETIC SWITCH LATCH SOT23-3DRV5013ADQDBZRQ1MAGNETIC SWITCH LATCH SOT23-32.7V ~ 38V6849 - Immediate$0.40View Details
MAGNETIC SWITCH LATCH SOT23-3DRV5013AGEDBZRQ1MAGNETIC SWITCH LATCH SOT23-32.7V ~ 38V5646 - Immediate$0.40View Details
MAGNETIC SWITCH LATCH TO92-3DRV5013AGQLPGMQ1MAGNETIC SWITCH LATCH TO92-32.7V ~ 38V2980 - Immediate
32630 - Marketplace
$0.40View Details
MAGNETIC SWITCH LATCH TO92-3DRV5013BCELPGMQ1MAGNETIC SWITCH LATCH TO92-32.7V ~ 38V0 - Immediate$0.37View Details
Updated: 2019-09-13
Published: 2014-07-29