DAC80501/60501 Voltage-Output DACs with Precision Internal Reference

Texas Instruments' 16- and 12-bit digital-to-analog converters (DACs) feature a configurable digital interface

Image of Texas Instruments' DAC80501 Voltage-Output DACTexas Instruments' DAC80501/60501 highly accurate, low-power, voltage-output DACs are specified monotonic by design and offer linearity of less than 1 LSB. These devices include a 2.5 V, 5 ppm/˚C internal reference, giving full-scale output voltage ranges of 1.25 V, 2.5 V, or 5 V. The DAC80501/60501 DACs incorporate a power-on-reset circuit that ensures the DAC output powers up at zero scale or midscale and remains at that scale until a valid code is written to the device. These devices consume a low current of 1 mA and offer a power-down feature that reduces current consumption to typically 15 µA at 5 V.

The digital interface can be configured using the SPI or I2C pin. In SPI-mode, the DACs use a versatile 3-wire serial interface that operates at clock rates up to 50 MHz. In I2C-mode, the DAC80501/60501 devices operate in standard (100 kbps), fast (400 kbps), and fast+ (1.0 Mbps) modes. The DAC80501 and DAC60501 are available in a small, easy-to-assemble, 2 mm × 2 mm, 8-pin WSON package. These devices are fully specified over the industrial temperature range of -40°C to +125°C.

Features
  • 16-bit performance: 1 LSB INL and DNL (max)
  • Low glitch energy: 4 nV-s
  • Wide power supply: 2.7 V to 5.5 V
  • Buffered output ranges: 5 V, 2.5 V, or 1.25 V
  • Ultra-low-power: 1 mA at 5.5 V
  • Integrated 5 ppm/°C (max), 2.5 V precision reference
  • Pin-selectable serial interface:
    • 3-wire, SPI-compatible up to 50 MHz
    • 2-wire, I2C-compatible
  • Power-on-reset: zero-scale or midscale
  • 1.62 VIH with 5.5 VDD
  • Temperature range: -40°C to +125°C
  • Small 8-pin WSON package
Applications
  • Oscilloscopes (DSOs)
  • Semiconductor tests
  • Data acquisition (DAQ)
  • LCD tests
  • Small-cell base stations
  • Analog output modules
  • Process analytics:
    • pH, gas, concentration, force, and humidity
  • DC power supplies, AC source, and electronics loads

DAC60501 Voltage-Output DACs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SINGLE CHANNEL DAC 12BIT- MIDCODDAC60501MDQFTSINGLE CHANNEL DAC 12BIT- MIDCOD115 - Immediate$2.36View Details
SINGLE CHAN DAC 12BIT- ZEROCODEDAC60501ZDQFTSINGLE CHAN DAC 12BIT- ZEROCODE1425 - Immediate$2.36View Details
SINGLE CHANNEL DAC 12BIT- MIDCODDAC60501MDGSRSINGLE CHANNEL DAC 12BIT- MIDCOD1109 - Immediate$2.00View Details
SINGLE CHAN DAC 12BIT- ZEROCODEDAC60501ZDGSRSINGLE CHAN DAC 12BIT- ZEROCODE5601 - Immediate$2.00View Details
SINGLE CHANNEL DAC 12BIT- MIDCODDAC60501MDGSTSINGLE CHANNEL DAC 12BIT- MIDCOD374 - Immediate$2.36View Details
SINGLE CHAN DAC 12BIT- ZEROCODEDAC60501ZDGSTSINGLE CHAN DAC 12BIT- ZEROCODE393 - Immediate$2.36View Details

DAC80501 Voltage-Output DACs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SINGALE CHANNEL DAC 16BITDAC80501ZDQFTSINGALE CHANNEL DAC 16BIT191 - Immediate$6.33View Details
SINGLE CHANNEL DAC 16BIT- MIDCODDAC80501MDQFTSINGLE CHANNEL DAC 16BIT- MIDCOD428 - Immediate$6.33View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionData InterfaceSettling TimeDAC TypeAvailable QuantityPriceView Details
EVAL BOARD FOR DAC80501DAC80501EVMEVAL BOARD FOR DAC80501Serial, SPI-Voltage0 - ImmediateSee Page for PricingView Details
Updated: 2020-01-06
Published: 2019-11-07