DAC7563 Dual-Channel 12-Bit DACs

Texas Instruments offers its DAC7563 12-bit, dual, low-power, ultra-low glitch, buffered voltage output DACs with 2.5 V, 4ppm/°C internal reference

Image of Texas Instruments' DAC7563 Dual-Channel 12-Bit DACsTexas Instruments' DAC7563 devices are low-power, voltage-output, dual-channel, 12-bit digital-to-analog converters (DACs). These devices include a 2.5 V, 4 ppm/°C internal reference, giving a full-scale output voltage range of 2.5 V or 5 V. The internal reference has an initial accuracy of ±5 mV and can source or sink up to 20 mA at the VREFIN/VREFOUT pin.

These devices are monotonic, providing excellent linearity and minimizing undesired code-to-code transient voltages (glitch). They use a versatile three-wire serial interface that operates at clock rates up to 50 MHz. The interface is compatible with standard SPI, QSPI, Microwire, and digital signal processor (DSP) interfaces. The DAC7563 devices incorporate a power-on-reset circuit that ensures the DAC output powers up and remains at mid-scale until a valid code is written to the device. These devices contain a power-down feature that reduces current consumption to typically 550 nA at 5 V. The low power consumption, internal reference, and small footprint make these devices ideal for portable, battery-operated equipment.

The DACxx63 devices are drop-in and function-compatible with each other. The entire family is available in MSOP-10 and SON-10 packages.

Features
  • Relative accuracy:
    • 12-bit: 0.3 LSB INL
  • Glitch impulse: 0.1 nV-s
  • Power-on reset to mid-scale
  • Low-power: 4 mW (typ, 5 V AVDD, including internal reference current)
  • Wide power-supply range: 2.7 V to 5.5 V
  • Bidirectional reference: input or 2.5 V output
    • Output disabled by default
    • ±5 mV initial accuracy (max)
    • 4 ppm°C temperature drift (typ)
    • 10 ppm/°C temperature drift (max)
    • 20 mA sink and source capability

DAC7563 Dual-Channel 12-Bit DACs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC DAC 12BIT V-OUT 10VSSOPDAC7563SDGSRIC DAC 12BIT V-OUT 10VSSOP2117 - Immediate$4.17View Details
IC DAC 12BIT V-OUT 10VSSOPDAC7563SDGSTIC DAC 12BIT V-OUT 10VSSOP683 - Immediate$5.12View Details
IC DAC 12BIT V-OUT 10VSSOPDAC7563SQDGSRQ1IC DAC 12BIT V-OUT 10VSSOP2486 - Immediate
932 - Marketplace
$5.25View Details
IC DAC 12BIT V-OUT 10VSSOPDAC7563TDGSTIC DAC 12BIT V-OUT 10VSSOP1332 - Immediate$5.81View Details
Published: 2016-04-06