CC2560/CC2564 Bluetooth Controllers

Texas Instruments' CC2560 and CC2564 devices are a complete Bluetooth BR/EDR/LE HCI solution

Image of Texas Instruments' CC2564 Bluetooth ControllersThe Texas Instruments CC2564 device is a complete Bluetooth BR/EDR/LE HCI solution that reduces design effort and enables fast time-to-market. Based on TI’s seventh-generation Bluetooth core, the CC2564 device brings a product-proven solution that supports Bluetooth 4.0 dual-mode (BR/EDR/LE) protocols. When coupled with an MCU device, this HCI device provides best-in-class RF performance.

TI’s power-management hardware and software algorithms provide significant power savings in all commonly-used Bluetooth BR/EDR/LE modes of operation.

With transmit power and receive sensitivity, this solution provides a best-in-class range of about 2x, compared to other BLE-only solutions. A royalty-free software Bluetooth stack available from TI is pre-integrated with TI's MSP430 and ARM® Cortex®-M3 and Cortex®-M4 MCUs. The stack is also available for MFi solutions and on other MCUs through TI's partner Stonestreet One (www.stonestreetone.com). Some of the profiles supported today include serial port profile (SPP), human interface device (HID), and several BLE profiles.

CC2560/CC2564 Bluetooth Controllers

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC RF TXRX BLE 76VQFNCC2560ARVMTIC RF TXRX BLE 76VQFN73 - Immediate
195 - Marketplace
$5.78View Details
IC RF TXRX BLE 76VQFNCC2564RVMTIC RF TXRX BLE 76VQFN250 - Immediate$5.00View Details
IC RF TXRX BLE 76VQFNCC2564BRVMTIC RF TXRX BLE 76VQFN250 - Immediate$5.09View Details
Published: 2013-12-16