bq50002 Wireless Power Transmitter Analog Front Ends
Texas Instruments offers bq50002 low-cost, 5 V, wireless power transmitter AFEs in a 5 mm × 5 mm, 32-pin QFN package
Texas Instruments' bq50002 are highly integrated wireless power transmitter analog front ends that contain all of the analog components required to implement a WPC-compliant 5 V transmitter. The bq50002 integrate a full-bridge power driver with MOSFETs, variable-frequency oscillator, two-channel communication demodulator, linear regulator, and protection circuits. The bq50002 must be used together with the digital controller bq500511 to realize a compact two-chip wireless power transmitter solution. The bq500511 safely engage the RX device, receives packet communication from the powered device, and manage the power transfer according to WPC v1.2 specification.
The system supports foreign object detection (FOD) by continuously monitoring the amount of power transferred and comparing that to the amount of power received, as reported by the receiver. This protects against power loss to metal objects misplaced in the wireless power transfer field. In order to do this, the bq50002 measure the input DC current very accurately using a current sense amplifier. Should any abnormal condition develop during power transfer, the bq500511 handle it and provide indication outputs. Comprehensive status and fault monitoring features enable a low cost yet robust WPC-certified wireless power system design.
The bq50002 are available in a thermally enhanced 5 mm × 5 mm, 32-pin QFN package.
| Features | ||
|
|
- WPC-compliant wireless transmitters for smartphones and wearable applications
- Proprietary wireless chargers and transmitters
- Medical and wearable applications
bq50002 Wireless Power Transmitter Analog Front Ends
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BQ50002RHBT | IC WIRELESS TRANSMITTER 32VQFN | 0 - Immediate | $3.03 | View Details |
![]() | ![]() | BQ50002RHBR | IC WIRELESS TRANSMITTER 32VQFN | 8030 - Immediate 5525 - Marketplace | $2.31 | View Details |
bq50002 and bq500511 Evaluation Module
| Image | Manufacturer Part Number | Description | Function | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BQ50002EVM-607 | EVAL BOARD FOR BQ50002 | Wireless Power Supply/Charging | BQ50002 | 0 - Immediate | $119.65 | View Details |
Associated Parts - bq500511 Wireless Power Transmitter Controller
| Image | Manufacturer Part Number | Description | Voltage - Supply | Operating Temperature | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BQ500511RHAT | IC WIRELESS TRANSMITTER 40VQFN | 2V ~ 3.6V | -40°C ~ 85°C | 1390 - Immediate | $5.63 | View Details |