bq25071 LiFePO4 Linear Battery Charger
Texas Instruments' single-input, 1 A, single-cell LiFePO4 linear battery charger with 50 mA LDO
Texas Instruments' bq25071 is a highly integrated, linear, LiFePO4 battery charger targeted at space-limited portable applications. It accepts power from either a USB port or AC adapter and charges a single-cell LiFePO4 battery with up to 1 A of charge current. The 30 V input rating with 10.5 V input overvoltage protection supports low-cost unregulated adapters.
The bq25071 has a single power output that simultaneously charges the battery and powers the system. The input current is programmable from 100 mA up to 1 A using the ISET input or configurable for USB500. There is also a 4.9 V ±10% 50 mA LDO integrated into the IC for supplying low-power external circuitry.
Applications include smart phones, mobile phones, portable media players, and low-power handheld devices.
| Features | |
|
|
Evaluation Module
| Image | Manufacturer Part Number | Description | Function | Secondary Attributes | Contents | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BQ25071EVM-658 | EVAL BOARD FOR BQ25071 | Battery Charger | On-Board LEDs | Board(s) | 0 - Immediate | $88.85 | View Details |