bq2400x Li-Ion Battery Chargers
Texas Instruments' single-cell and double-cell Li-Ion charge management ICs for PDAs and internet appliances
Texas Instruments' bq2400x series ICs are advanced Li-Ion linear charge management devices for highly integrated and space-limited applications. They combine high-accuracy current and voltage regulation; FET pass-transistor and reverse-blocking Schottky diodes; battery conditioning, temperature, or input-power monitoring; charge termination; charge-status indication; and a charge timer in a small package.
The bq2400x measures battery temperature using an external thermistor. For safety reasons, the bq2400x inhibits charge until the battery temperature is within the user-defined thresholds. Alternatively, the user can monitor the input voltage to qualify charge. The bq2400x series then charge the battery in three phases: preconditioning, constant current, and constant voltage.
- Highly integrated solution with FET pass transistor and reverse-blocking Schottky and thermal protection
- Integrated voltage and current regulation with programmable charge current
- High-accuracy voltage regulation (±1%)
- Ideal for low-dropout linear charger designs for single- and double-cell Li-Ion packs with coke or graphite anodes
- Up to 1.2 A continuous charge current
- PDAs
- Internet appliances
- MP3 players
- Digital cameras
Single-Cell Part Numbers - bq24001/2/3
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BQ24001PWP | IC BATT CHG LI-ION 1CEL 20HTSSOP | 583 - Immediate 4716 - Marketplace | $9.48 | View Details |
![]() | ![]() | BQ24002PWP | IC BATT CHG LI-ION 1CEL 20HTSSOP | 380 - Immediate 6175 - Marketplace | $8.97 | View Details |
![]() | ![]() | BQ24003PWP | IC BATT CHG LI-ION 1CEL 20HTSSOP | 0 - Immediate 2774 - Marketplace | $6.63 | View Details |
Double-Cell Part Numbers - bq24004/5/6
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BQ24005PWPR | IC BATT CHG LI-ION 2CEL 20HTSSOP | 243 - Immediate | $4.21 | View Details |
![]() | ![]() | BQ24004PWP | IC BATT CHG LI-ION 2CEL 20HTSSOP | 57 - Immediate | $8.74 | View Details |
![]() | ![]() | BQ24005PWP | IC BATT CHG LI-ION 2CEL 20HTSSOP | 136 - Immediate 110 - Marketplace | $4.97 | View Details |
![]() | ![]() | BQ24006PWP | IC BATT CHG LI-ION 2CEL 20HTSSOP | 17 - Immediate 4623 - Marketplace | $9.73 | View Details |
Evaluation Module
| Image | Manufacturer Part Number | Description | Function | Embedded | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BQ24004EVM | EVAL BOARD FOR BQ24004/5/6 | Battery Charger | No | BQ24004/5/6 | 0 - Immediate | $40.31 | View Details |