AFE4403 Heart Rate Monitor

Texas Instruments' integrated analog front-end for heart rate monitors and low-cost pulse oximeters

Image of Texas Instruments' AFE4403 Ultra-Small Heart Rate Monitor and Pulse OximeterTexas Instruments' AFE4403 is a fully-integrated analog front-end (AFE) ideally suited for pulse oximeter applications. The device consists of a low-noise receiver channel with an integrated analog-to-digital converter (ADC), an LED transmit section, and diagnostics for sensor and LED fault detection. The device is a very configurable timing controller. This flexibility enables the user to have complete control of the device timing characteristics. To ease clocking requirements and provide a low-jitter clock to the AFE4403, an oscillator is also integrated that functions from an external crystal. The device communicates to an external microcontroller or host processor using an SPI™ interface.

The device is a complete AFE solution packaged in a single, compact DSBGA-36 (3.07 × 3.07 × 0.5 mm) and is specified over the operating temperature range of –20°C to 70°C.

Features  
  • Transmit:
    • Integrated dual LED driver (H-bridge or common anode)
    • Option for a third LED support for optimized SPO2, HRM, or multi-wavelength HRM
    • Up to 110 dB dynamic range
    • LED current: programmable to 100 mA with 8-bit current resolution
    • 30 µA + average LED current
    • Programmable LED on-time
    • Independent LED2 and LED1 current reference
  • Flexible clocking by external clock or crystal:
    • Pulse frequency: 62.5 SPS to 2000 SPS
    • Flexible pulse sequencing and timing control
    • Input clock range: 4 MHz (min) to 60 MHz (max)
  • Receive channel with high dynamic range:
    • 22-bit output in twos complement format
    • Up to 105 dB dynamic range
    • Low power: < 650 µA
    • Dynamic power-down mode to reduce current to 300 µA
    • Adaptable to a very wide range of signal amplitudes: total programmable gain: 10 kΩ to 4 MΩ
    • Integrated digital ambient estimation and subtraction
  • Integrated fault diagnostics: photodiode and LED open and short detection

Evaluation Module

ImageManufacturer Part NumberDescriptionFunctionEmbeddedContentsAvailable QuantityPrice
EVAL BOARD FOR AFE4403AFE4403EVMEVAL BOARD FOR AFE4403Analog Front End (AFE)Yes, MCU, 16-BitBoard(s), Cable(s)10 - Immediate$184.32View Details
Published: 2014-09-16