AFE4400 Integrated Analog Front-Ends

Texas Instruments' AFE4400 integrated analog front-ends (AFE) for heart rate monitors and low cost pulse oximeters

Image of Texas Instruments' AFE4400 Integrated Analog Front-EndsTexas instruments' AFE4400 is a fully integrated  AFE ideally suited for pulse oximeter applications. The device consists of a low-noise receiver channel with an integrated analog-to-digital converter (ADC), an LED transmit section, and diagnostics for sensor and LED fault detection. The device is a very configurable timing controller. This flexibility enables the user to have complete control of the device timing characteristics. To ease clocking requirements and provide a low-jitter clock to the AFE4400, an oscillator is also integrated that functions from an external crystal. The device communicates to an external microcontroller or host processor using an SPI.

The device is a complete AFE solution packaged in a single, compact VQFN-40 package (6 mm x 6 mm) and is specified over the operating temperature range of 0°C to 70°C.

Features
  • Fully-integrated analog front-end for pulse oximeter applications:
    • Flexible pulse sequencing and timing control
  • Transmit:
    • Integrated LED driver (H-bridge, push, or pull)
    • Dynamic Range: 95 dB
  • LED current:
    • Programmable to 50 mA with 8-bit current resolution
  • Low power:
    • 100 µA + average LED current
  • Programmable LED on-time
  • Independent LED2 and LED1 current reference
  • Receive channel with high dynamic range:
    • 13 noise-free bits
    • Low power: < 670 µA at 3.3 V supply
    • Integrated digital ambient estimation and subtraction
    • Flexible receive sample time
    • Flexible transimpedance amplifier with programmable LED settings
  • Integrated fault diagnostics:
    • Photodiode and LED open and short detection
    • Cable on and off detection

AFE4400 Integrated Analog Front-Ends

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC AFE 1 CHAN 22BIT 40VQFNAFE4400RHATIC AFE 1 CHAN 22BIT 40VQFN492 - Immediate
492 - Marketplace
$7.53View Details
IC AFE 1 CHAN 22BIT 40VQFNAFE4400RHARIC AFE 1 CHAN 22BIT 40VQFN24 - Immediate$6.38View Details

Evaluation Module

ImageManufacturer Part NumberDescriptionFunctionEmbeddedUtilized IC / PartAvailable QuantityPriceView Details
EVAL BOARD FOR AFE4400AFE4400SPO2EVMEVAL BOARD FOR AFE4400Analog Front End (AFE)Yes, MCU, 16-BitAFE44001 - Immediate$137.19View Details
Published: 2016-03-03