
AFE4400RHAR | |
|---|---|
DigiKey Part Number | 296-38860-2-ND - Tape & Reel (TR) 296-38860-1-ND - Cut Tape (CT) 296-38860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE4400RHAR |
Description | IC AFE 1 CHAN 22BIT 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 22 Bit 2.84 mW 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AFE4400RHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 22 | |
Number of Channels | 1 | |
Power (Watts) | 2.84 mW | |
Voltage - Supply, Analog | 2V ~ 3.6V | |
Voltage - Supply, Digital | 2V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.38000 | £6.38 |
| 10 | £4.95000 | £49.50 |
| 25 | £4.59120 | £114.78 |
| 100 | £4.19720 | £419.72 |
| 250 | £4.00932 | £1,002.33 |
| 500 | £3.89612 | £1,948.06 |
| 1,000 | £3.80294 | £3,802.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £3.70458 | £9,261.45 |
| Unit Price without VAT: | £6.38000 |
|---|---|
| Unit Price with VAT: | £7.65600 |


