ADS9120 SAR Analog-to-Digital Converter
Texas Instruments offers its ADS9120, 16-bit, 2.5 MSPS, 15.5 mW, SAR ADC with a multiSPI™ interface
Texas Instruments' ADS9120 is a 16-bit, 2.5 MSPS, successive approximation register (SAR) analog-to-digital converter (ADC) with ±0.25 LSB INL and 96 dB SNR specifications under typical operating conditions. The high throughput enables developers to oversample the input signal to improve dynamic range and accuracy of the measurement.
The device supports unipolar, fully differential analog input signals and operates with a 2.5 V to 5 V external reference, offering a wide selection of input ranges without additional input scaling.
The device consumes only 15.5 mW of power when operating at the full 2.5 MSPS throughput. Power consumption at lower throughputs can be reduced by using the flexible low-power modes (NAP and PD).
The integrated multiSPI™ serial interface is backward compatible to the traditional SPI protocol. Additionally, configurable features simplify board layout, timing, and firmware and achieve high throughput at lower clock speeds, thus allowing easy interface with a variety of microcontrollers, digital signal processors (DSPs), and field-programmable gate arrays (FPGAs).
The device supports JESD8-7A compliant I/Os, the extended industrial temperature range, and is offered in a space-saving, 4 mm x 4 mm, VQFN package.
| Features | ||
|
|
ADS9120 SAR Analog-to-Digital Converter
| Image | Manufacturer Part Number | Description | Number of Inputs | Input Type | Data Interface | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADS9120IRGET | IC ADC 16BIT SAR 24VQFN | 1 | Differential | SPI | 0 - Immediate | $18.80 | View Details |
![]() | ![]() | ADS9120IRGER | IC ADC 16BIT SAR 24VQFN | 1 | Differential | SPI | 0 - Immediate | $9.94 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Number of Bits | Sampling Rate (Per Second) | Data Interface | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ADS9120EVM-PDK | EVAL BOARD FOR ADS9120 | 16 | 2.5M | SPI | 2 - Immediate | $186.97 | View Details |