ADS1286 Micro-Power Sampling ADC
12-bit, micro-power, sampling, Analog-to-Digital converters from Texas Instruments
Texas Instruments' ADS1286 is a 12-bit, 20 kHz, micro-power sampling, analog-to-digital converter with a differential input and hold amplifier that consumes only 250 µA of supply current. The ADS1286 offers an SPI and SSI compatible serial interface for communications over a two- or three-wire interface. The combination of a serial two-wire interface and micro-power consumption makes the ADS1286 ideal for remote applications and for those requiring isolation.
The ADS1286 is available in an 8-pin plastic mini-DIP and an 8-lead SOIC.
- Serial interface
- Guaranteed no missing codes
- 20 kHz sampling rate
- Low supply current: 250 µA
- Remote data acquisition
- Isolated data acquisition
- Transducer interface
- Battery operated systems
ADS1286 Micro-Power Sampling ADCs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADS1286UA | IC ADC 12BIT SAR 8SOIC | 280 - Immediate | $9.14 | View Details |
![]() | ![]() | ADS1286U | IC ADC 12BIT SAR 8SOIC | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ADS1286UC | IC ADC 12BIT SAR 8SOIC | 37 - Immediate | $7.74 | View Details |
![]() | ![]() | ADS1286P | IC ADC 12BIT SAR 8DIP | 0 - Immediate 5453 - Marketplace | $3.26 | View Details |
![]() | ![]() | ADS1286PA | IC ADC 12BIT SAR 8DIP | 0 - Immediate 2897 - Marketplace | $3.54 | View Details |
![]() | ![]() | ADS1286PK | IC ADC 12BIT SAR 8DIP | 0 - Immediate 2862 - Marketplace | $3.78 | View Details |
![]() | ![]() | ADS1286PC | IC ADC 12BIT SAR 8DIP | 0 - Immediate 1310 - Marketplace | $4.16 | View Details |
![]() | ![]() | ADS1286PL | IC ADC 12BIT SAR 8DIP | 0 - Immediate 26806 - Marketplace | $4.16 | View Details |