ADS124S08 Analog-to-Digital Converter (ADC)
Texas Instruments' ADS124S08 ADC features power consumption as low as 280 µA
Texas Instruments' ADS124S08 is a precision, 24-bit, delta-sigma (ΔΣ), ADCs offering low power consumption and many integrated features to reduce system cost and component count in applications measuring small-signal sensors.
This ADC features a configurable digital filter that offers low-latency conversion results and 50 Hz or 60 Hz rejection for noisy industrial environments. A low-noise, programmable gain amplifier (PGA) provides gains ranging from 1 to 128 to amplify low-level signals for resistive bridge or thermocouple applications. Additionally, these devices integrate a low-drift, 2.5 V reference that reduces printed circuit board (PCB) area. Finally, two programmable excitation current sources (IDACs) allow for easy and accurate RTD biasing.
An input multiplexer supports 12 inputs for the ADS124S08 that can be connected to the ADC in any combination for design flexibility. In addition, this device includes features such as sensor burn-out detection, voltage bias for thermocouples, system monitoring, and four general-purpose I/Os (GPIO).
| Features | ||
|
|
ADS124S08 Analog-to-Digital Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADS124S08IPBSR | IC ADC 24BIT 32-TQFP | 409 - Immediate | $8.99 | View Details |
![]() | ![]() | ADS124S08IPBS | IC ADC 24BIT 32-TQFP | 7916 - Immediate | $10.61 | View Details |
Eval Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADS124S08EVM | EVAL BOARD FOR ADS124S08 | 20 - Immediate | $231.56 | View Details |